5040 [2016 Metric] General Purpose Film Capacitors:

7 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y4923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.300
10+
$6.820
25+
$6.700
50+
$6.590
100+
$6.310
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
4.7µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
13mm
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
58Y4936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.33µF
± 10%
160V
400V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
5.6mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.860
10+
$6.680
25+
$6.180
50+
$5.690
100+
$5.350
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
4.7µF
± 10%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
13mm
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.410
10+
$3.280
25+
$3.030
50+
$2.770
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.047µF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
58Y4935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.510
25+
$2.380
50+
$2.240
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.22µF
± 10%
160V
400V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
3.8mm
LDE Series
-55°C
125°C
AEC-Q200
58Y4930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.670
10+
$4.980
25+
$4.670
50+
$4.350
100+
$3.960
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
3.3µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
5.7mm
LDE Series
-55°C
125°C
AEC-Q200
58Y4933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.310
10+
$3.930
25+
$3.620
50+
$3.300
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.82µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
5.7mm
LDE Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK