Radial Box - 4 Pin General Purpose Film Capacitors:

5 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AM9447

RoHS

Date/Lot Code

Each
1+
$7.140
10+
$5.120
25+
$4.930
50+
$4.750
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
-
900V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
20mm
39.5mm
B32776YZ Series
-40°C
105°C
-
68AK3917

RoHS

Date/Lot Code

Each
1+
$18.510
10+
$13.300
25+
$13.300
50+
$13.290
100+
$13.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
-
300V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
30mm
45mm
B32676 Series
-40°C
105°C
AEC-Q200
21AM9445

RoHS

Date/Lot Code

Each
1+
$13.170
10+
$9.220
25+
$9.100
50+
$8.980
100+
$8.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
-
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
28mm
37mm
B32676 Series
-40°C
105°C
AEC-Q200
68AK3919

RoHS

Date/Lot Code

Each
1+
$28.860
5+
$25.710
10+
$24.820
25+
$24.000
50+
$23.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
250V
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
52.5mm
57.5mm
45mm
57mm
B32758 Series
-40°C
105°C
AEC-Q200
68AK3918

RoHS

Date/Lot Code

Each
1+
$12.940
10+
$10.500
25+
$10.160
50+
$9.750
100+
$9.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
250V
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
37.5mm
42mm
28mm
42.5mm
B32756 Series
-40°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK