General Purpose Film Capacitors:

36 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80P7519

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.290
25+
$1.250
50+
$1.220
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
16mm
18mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
47AC4576

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.601
25+
$0.573
50+
$0.544
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
7.8mm
16mm
ECWFD Series
-40°C
110°C
-
82AH6709

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$0.899
25+
$0.887
50+
$0.873
100+
$0.860
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
56P5228

RoHS

Date/Lot Code

Each
1+
$2.970
10+
$1.730
25+
$1.700
50+
$1.650
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16mm
27mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
96K7445

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$2.010
25+
$1.860
50+
$1.720
100+
$1.630
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
41Y9918

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$3.140
25+
$2.930
50+
$2.710
100+
$2.570
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
21M6694

RoHS

Date/Lot Code

Each
1+
$4.720
10+
$3.760
25+
$3.540
50+
$3.320
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
7mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
48AC3168

RoHS

Date/Lot Code

Each
1+
$0.668
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
96K7479

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.330
25+
$1.300
50+
$1.250
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6706

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$1.930
25+
$1.890
50+
$1.860
100+
$1.820
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
55AJ2816

RoHS

Date/Lot Code

Each
10+
$0.895
25+
$0.816
50+
$0.736
100+
$0.683
500+
$0.626
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
10mm
16mm
R74 Series
-55°C
105°C
AEC-Q200
33P8021

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.070
25+
$0.977
50+
$0.884
100+
$0.791
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
16mm
18mm
16mm
PHE448/F448 Series
-55°C
105°C
-
26M6572

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.160
25+
$1.140
50+
$1.110
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14.5mm
17.5mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
41Y9916

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$0.778
25+
$0.761
50+
$0.743
100+
$0.727
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
58Y5286

RoHS

Date/Lot Code

Each
10+
$0.725
25+
$0.706
50+
$0.688
100+
$0.669
500+
$0.619
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
R71 Series
-55°C
105°C
-
58Y5274

RoHS

Date/Lot Code

Each
10+
$0.902
25+
$0.879
50+
$0.856
100+
$0.833
500+
$0.717
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
220V
420V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71 Series
-55°C
105°C
-
48AC3165

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.470
25+
$1.440
50+
$1.390
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
58Y5251

RoHS

Date/Lot Code

Each
1+
$3.030
10+
$2.190
25+
$2.000
50+
$1.810
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
50AJ9712

RoHS

Date/Lot Code

Each
1+
$0.404
10+
$0.404
25+
$0.404
50+
$0.404
100+
$0.404
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9698

RoHS

Date/Lot Code

Each
1+
$0.290
10+
$0.290
25+
$0.290
50+
$0.290
100+
$0.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71H Series
-55°C
125°C
AEC-Q200
46T6788

RoHS

Each
1+
$1.390
10+
$0.767
25+
$0.746
50+
$0.725
100+
$0.704
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
11mm
16mm
MKS2 Series
-55°C
100°C
AEC-Q200
16AM9195

RoHS

Date/Lot Code

Each
10+
$0.871
25+
$0.847
50+
$0.825
100+
$0.802
500+
$0.651
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
83AK2532

RoHS

Date/Lot Code

Each
1+
$2.480
10+
$1.770
25+
$1.640
50+
$1.500
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
PHE450/F450 Series
-55°C
105°C
-
61AK2421

RoHS

Date/Lot Code

Each
10+
$0.652
25+
$0.634
50+
$0.616
100+
$0.599
500+
$0.497
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71 Series
-40°C
110°C
-
09AK2343

RoHS

Date/Lot Code

Each
1+
$0.944
10+
$0.601
25+
$0.553
50+
$0.503
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
1µF
± 5%
-
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
7.8mm
16mm
ECWFD Series
-40°C
110°C
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK