B32523 Series General Purpose Film Capacitors:
18 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.530 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.340 10+ $0.925 25+ $0.844 50+ $0.764 100+ $0.714 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.520 10+ $0.898 25+ $0.882 50+ $0.866 100+ $0.851 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.650 10+ $0.961 25+ $0.941 50+ $0.920 100+ $0.900 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.920 10+ $1.200 25+ $1.170 50+ $1.150 100+ $1.130 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.700 10+ $1.990 25+ $1.840 50+ $1.700 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.610 10+ $2.500 25+ $2.450 50+ $2.420 100+ $2.380 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.660 10+ $1.020 25+ $0.999 50+ $0.977 100+ $0.955 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.870 10+ $1.460 25+ $1.410 50+ $1.390 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.980 10+ $1.930 25+ $1.890 50+ $1.860 100+ $1.820 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.440 10+ $1.560 25+ $1.530 50+ $1.500 100+ $1.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.280 10+ $0.769 25+ $0.752 50+ $0.734 100+ $0.717 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.110 10+ $0.663 25+ $0.648 50+ $0.633 100+ $0.618 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.930 10+ $1.200 25+ $1.170 50+ $1.140 100+ $1.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
29AM6790 RoHS | Each | 1+ $5.870 10+ $4.420 25+ $4.250 50+ $4.100 100+ $3.980 | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||
78AK3202 RoHS | Each | 1+ $6.360 10+ $4.310 25+ $4.110 50+ $3.920 100+ $3.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ $3.350 10+ $2.240 25+ $2.160 50+ $2.100 100+ $2.070 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 6.8µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.476 10+ $0.476 25+ $0.476 50+ $0.476 100+ $0.476 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||