B32524 Series General Purpose Film Capacitors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.440 10+ $1.520 25+ $1.460 50+ $1.390 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.160 10+ $2.310 25+ $2.160 50+ $1.990 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $4.890 10+ $3.680 25+ $3.450 50+ $3.210 100+ $3.050 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $13.790 10+ $10.430 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 21mm | 31mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $7.280 10+ $5.690 25+ $5.360 50+ $5.040 100+ $4.840 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $17.060 10+ $12.600 25+ $12.360 50+ $12.120 100+ $11.880 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $6.660 10+ $4.940 25+ $4.750 50+ $4.570 100+ $4.380 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 15µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $4.710 10+ $3.240 25+ $3.120 50+ $3.000 100+ $2.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.530 10+ $1.840 25+ $1.700 50+ $1.560 100+ $1.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $17.100 10+ $14.120 25+ $13.530 50+ $12.940 100+ $12.640 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $11.550 10+ $9.330 25+ $8.890 50+ $8.440 100+ $8.230 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $4.150 10+ $2.770 25+ $2.660 50+ $2.580 100+ $2.500 | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 4.7µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
03AM7592 RoHS | Each | 1+ $5.360 10+ $4.860 25+ $4.560 50+ $4.270 100+ $3.890 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 10µF | ± 20% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||
21AM9433 RoHS | Each | 1+ $3.320 10+ $2.520 25+ $2.340 50+ $2.160 100+ $2.020 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 3.3µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ $7.850 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $9.220 10+ $6.530 25+ $6.390 50+ $6.250 100+ $6.100 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.730 10+ $1.830 25+ $1.780 50+ $1.750 100+ $1.710 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
21AM9432 RoHS | Each | 1+ $2.480 10+ $1.550 25+ $1.490 50+ $1.410 100+ $1.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 1.5µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 100°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 100°C | - | ||||||