B32526 Series General Purpose Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.600 10+ $11.560 25+ $11.440 50+ $11.340 100+ $11.220 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $8.760 10+ $6.170 25+ $6.010 50+ $5.870 100+ $5.710 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $38.210 10+ $31.020 25+ $29.330 50+ $27.650 100+ $26.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 82µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $24.950 5+ $22.240 10+ $20.400 25+ $19.720 50+ $19.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 37.5mm | 41.5mm | 28mm | 42.5mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $9.060 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 15µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $6.620 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 8.2µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 |