MKP1 Series General Purpose Film Capacitors:
37 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.543 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $6.210 10+ $4.220 25+ $4.140 50+ $4.050 100+ $3.970 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 700V | 3kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 19mm | 32mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.439 25+ $0.401 50+ $0.364 100+ $0.326 500+ $0.277 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | 400V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $3.260 10+ $2.300 25+ $2.210 50+ $2.120 100+ $2.030 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 400V | Through Hole | PC Pin | 27.5mm | 31.5mm | 13mm | 24mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $23.770 10+ $18.060 25+ $17.940 50+ $17.810 100+ $17.700 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 700V | 3kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 40mm | 55mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $3.690 10+ $3.570 25+ $3.400 50+ $3.240 100+ $3.070 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 17mm | 29mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.789 25+ $0.724 50+ $0.659 100+ $0.594 500+ $0.553 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 180V | 250V | Through Hole | PC Pin | 15mm | 18mm | 8mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $2.520 10+ $1.710 25+ $1.650 50+ $1.590 100+ $1.530 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $2.160 10+ $1.330 25+ $1.300 50+ $1.270 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 400V | Through Hole | PC Pin | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.598 25+ $0.564 50+ $0.529 100+ $0.495 500+ $0.439 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $1.890 10+ $1.200 25+ $1.140 50+ $1.070 100+ $1.010 More Pricing... | Min: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 7mm | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.523 25+ $0.503 50+ $0.482 100+ $0.462 500+ $0.434 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 400V | Through Hole | PC Pin | 15mm | 18mm | 7mm | 14mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $5.510 10+ $4.180 25+ $3.920 50+ $3.650 100+ $3.500 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 27.5mm | 31.5mm | 17mm | 29mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.579 25+ $0.556 50+ $0.534 100+ $0.510 500+ $0.437 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 600V | 1kV | Through Hole | PC Pin | 15mm | 18mm | 6mm | 12.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.610 25+ $0.584 50+ $0.560 100+ $0.535 500+ $0.485 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 15mm | 18mm | 6mm | 12.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.431 25+ $0.399 50+ $0.367 100+ $0.335 500+ $0.321 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 400V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.609 25+ $0.583 50+ $0.559 100+ $0.534 500+ $0.457 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 400V | 630V | Through Hole | PC Pin | 10mm | 13mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $1.420 10+ $0.896 25+ $0.865 50+ $0.835 100+ $0.805 More Pricing... | Min: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $3.650 10+ $2.350 25+ $2.260 50+ $2.170 100+ $2.080 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $1.060 10+ $0.978 25+ $0.934 50+ $0.899 100+ $0.898 More Pricing... | Min: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 8.5mm | 18.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $3.500 10+ $2.250 25+ $2.170 50+ $2.070 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $2.050 10+ $1.380 25+ $1.300 50+ $1.230 100+ $1.150 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 22.5mm | 26.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.509 25+ $0.473 50+ $0.438 100+ $0.403 500+ $0.345 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 400V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $2.000 10+ $1.990 25+ $1.890 50+ $1.800 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ $0.495 25+ $0.479 50+ $0.463 100+ $0.448 500+ $0.415 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||