MKP2 Series General Purpose Film Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.528 25+ $0.481 50+ $0.433 100+ $0.385 500+ $0.337 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | 10mm | MKP2 Series | -55°C | - | 100°C | AEC-Q200 | |||||
Each | 10+ $0.350 25+ $0.335 50+ $0.321 100+ $0.306 500+ $0.269 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | - | 100°C | AEC-Q200 | |||||
Each | 10+ $0.564 25+ $0.512 50+ $0.460 100+ $0.409 500+ $0.347 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | 10mm | MKP2 Series | -55°C | - | 100°C | AEC-Q200 | |||||
Each | 10+ $0.407 25+ $0.360 50+ $0.311 100+ $0.263 500+ $0.221 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | - | 100°C | AEC-Q200 | |||||
Each | 10+ $0.353 25+ $0.334 50+ $0.315 100+ $0.296 500+ $0.251 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | - | 100°C | AEC-Q200 | |||||
Each | 10+ $0.424 25+ $0.388 50+ $0.352 100+ $0.316 500+ $0.268 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKP2 Series | -55°C | - | 100°C | AEC-Q200 | |||||
Each | 10+ $0.423 25+ $0.418 50+ $0.413 100+ $0.409 500+ $0.334 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8.5mm | MKP2 Series | -55°C | - | 100°C | AEC-Q200 | |||||
Each | 10+ $0.491 25+ $0.479 50+ $0.468 100+ $0.456 500+ $0.427 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKP2 Series | -55°C | - | 100°C | AEC-Q200 | |||||
Each | 1+ $1.590 10+ $0.890 25+ $0.885 50+ $0.878 100+ $0.873 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 8.5mm | 14mm | MKP2 Series | -55°C | - | 100°C | AEC-Q200 |