MKS0 Series General Purpose Film Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.505 25+ $0.482 50+ $0.457 100+ $0.434 500+ $0.372 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 2.5mm | 4.6mm | 2.5mm | 7mm | MKS0 Series | -55°C | 100°C | |||||
Each | 10+ $0.772 25+ $0.737 50+ $0.720 100+ $0.713 | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 3300pF | ± 10% | 160V | 250V | Through Hole | PC Pin | 2.5mm | 7mm | 2.5mm | 7mm | MKS0 Series | -55°C | 100°C | |||||
Each | 10+ $0.542 25+ $0.528 50+ $0.516 100+ $0.502 500+ $0.435 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 2.5mm | 7mm | 2.5mm | 7mm | MKS0 Series | -55°C | 100°C | |||||
Each | 1+ $0.453 | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 2.5mm | 7mm | 4.6mm | 7mm | MKS0 Series | -55°C | 100°C | |||||
Each | 1+ $0.436 | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 10% | 160V | 250V | Through Hole | PC Pin | 2.5mm | 7mm | 2.5mm | 7mm | MKS0 Series | -55°C | 100°C | |||||
Each | 10+ $0.667 25+ $0.636 50+ $0.605 100+ $0.574 500+ $0.538 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 2.5mm | 7.5mm | 4.6mm | 7.5mm | MKS0 Series | -55°C | 100°C | |||||
Each | 10+ $0.593 25+ $0.546 50+ $0.499 100+ $0.452 500+ $0.388 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 2.5mm | 7mm | 4.6mm | 7mm | MKS0 Series | -55°C | 100°C |