R66 Series General Purpose Film Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.650 25+ $0.631 50+ $0.611 100+ $0.592 500+ $0.482 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.443 25+ $0.432 50+ $0.421 100+ $0.410 500+ $0.348 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.518 25+ $0.505 50+ $0.491 100+ $0.478 500+ $0.413 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.346 25+ $0.336 50+ $0.327 100+ $0.317 500+ $0.269 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.416 25+ $0.397 50+ $0.379 100+ $0.360 500+ $0.325 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.664 25+ $0.644 50+ $0.625 100+ $0.605 500+ $0.530 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.341 25+ $0.332 50+ $0.323 100+ $0.313 500+ $0.264 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 |