General Purpose Film Capacitors:

12 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC4525

RoHS

Date/Lot Code

Each
1+
$0.332
10+
$0.226
25+
$0.220
50+
$0.213
100+
$0.208
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
150V
250V
Through Hole
Radial Leaded
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
25AC8803

RoHS

Each
1+
$0.332
10+
$0.226
25+
$0.220
50+
$0.213
100+
$0.208
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W1436

RoHS

Date/Lot Code

Each
1+
$0.120
10+
$0.120
25+
$0.120
50+
$0.120
100+
$0.120
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
200V
400V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
63AK1594

RoHS

Date/Lot Code

Each
1+
$0.717
10+
$0.453
25+
$0.430
50+
$0.406
100+
$0.383
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
141V
630V
Through Hole
Radial Leaded
10mm
12.6mm
4.4mm
12.8mm
ECWFD Series
-40°C
110°C
63AK1591

RoHS

Date/Lot Code

Each
1+
$0.499
10+
$0.340
25+
$0.299
50+
$0.259
100+
$0.219
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
Radial Leaded
5mm
10.3mm
4.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
49W1402

RoHS

Each
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
100+
$0.144
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
200V
400V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W0943

RoHS

Date/Lot Code

Each
1+
$0.062
10+
$0.062
25+
$0.062
50+
$0.062
100+
$0.062
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W1051

RoHS

Each
1+
$0.052
10+
$0.052
25+
$0.052
50+
$0.052
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W0887

RoHS

Each
1+
$0.395
10+
$0.212
25+
$0.205
50+
$0.199
100+
$0.192
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.015µF
± 5%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W1431

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
100+
$0.144
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.015µF
± 5%
200V
400V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W1463

RoHS

Each
1000+
$0.181
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
200V
400V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
49W0895

RoHS

Each
1000+
$0.155
2500+
$0.133
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
150V
250V
Through Hole
PC Pin
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK