Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECQE2223KF
Newark Part No.47AC4525
Product RangeECQE(F) Series
Technical Datasheet
907 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.332 |
10+ | $0.226 |
25+ | $0.220 |
50+ | $0.213 |
100+ | $0.208 |
500+ | $0.172 |
1000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE2223KF
Newark Part No.47AC4525
Product RangeECQE(F) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 10%
Voltage(AC)150V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing7.5mm
Product Length10.3mm
Product Width4.4mm
Product Height7.5mm
Product RangeECQE(F) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.022µF
Voltage(AC)
150V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
10.3mm
Product Height
7.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
4.4mm
Product Range
ECQE(F) Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability