0
0 Items$0.00

0.022µF General Purpose Film Capacitors :

123 Products Found
Find a huge range of 0.022µF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay, TDK & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
dv/dt Rating
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
89W0468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.393
25+$0.178
100+$0.159
250+$0.144
500+$0.128
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
± 5%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.3mm
-
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
49P5386

RoHS

Each
1+$0.391
10+$0.206
25+$0.169
50+$0.133
100+$0.091
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
± 10%
-
-
40V
63V
-
-
Through Hole
PC Pin
-
5mm
-
6.5mm
-
7.2mm
-
6.5mm
MCPBSFC Series
-55°C
85°C
-
-
43AC9220

RoHS

Each
1+$0.575
10+$0.394
25+$0.333
50+$0.268
100+$0.230
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 5%
-
-
300V
1kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
-
6mm
-
12mm
F462 Series
-55°C
105°C
-
-
99AJ6487

RoHS

Each
1+$1.980
25+$1.400
100+$1.050
250+$0.989
500+$0.928
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.022µF
± 10%
-
-
500V
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
-
18.5mm
-
7.3mm
-
13mm
PME261/P561 Series
-40°C
100°C
-
-
18AC7629

RoHS

Each
1+$0.334
10+$0.142
25+$0.137
50+$0.131
100+$0.120
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
± 5%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
62W6560

RoHS

Each
1+$0.575
10+$0.279
25+$0.267
50+$0.257
100+$0.245
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.022µF
± 5%
-
-
200V
400V
-
-
Through Hole
Radial Leaded
-
7.5mm
-
7.9mm
-
10.3mm
-
7.9mm
ECQE(F) Series
-40°C
105°C
-
-
57AC2612

RoHS

Each
1+$1.940
10+$1.330
25+$1.220
50+$1.090
100+$1.010
More Pricing...
Metallized PET
-
Axial Leaded
0.022µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
14mm
-
-
-
-
MKT1813 Series
-55°C
100°C
-
-
42AH0981

RoHS

Each
1+$0.916
10+$0.416
25+$0.401
50+$0.385
100+$0.319
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 10%
-
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
-
6.4mm
-
9.4mm
ECWFD Series
-40°C
105°C
-
-
98K6972

RoHS

Each
1+$1.280
10+$0.679
25+$0.661
50+$0.644
100+$0.626
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.022µF
± 10%
-
-
220V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
12.9mm
-
12.5mm
-
12.9mm
MKT368 Series
-55°C
105°C
-
-
26M1605

RoHS

Each
1+$2.130
10+$1.460
25+$1.280
50+$1.100
100+$1.030
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 1%
-
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
-
5.5mm
-
7.6mm
MKP1837 Series
-55°C
100°C
-
-
58R6637

RoHS

Each
1+$1.260
10+$0.674
25+$0.651
50+$0.629
100+$0.605
More Pricing...
Metallized PET
-
-
0.022µF
± 10%
-
-
250V
630V
-
-
Through Hole
Radial Leaded
-
10mm
-
13.5mm
-
5.1mm
-
10.8mm
QXK Series
-40°C
105°C
-
-
17AH9305

RoHS

Each
1+$0.297
10+$0.135
25+$0.129
50+$0.125
100+$0.120
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
42AH0979

RoHS

Each
1+$0.971
10+$0.431
25+$0.416
50+$0.400
100+$0.329
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 5%
-
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
-
6.4mm
-
9.4mm
ECWFD Series
-40°C
105°C
-
-
62H9029

RoHS

Date/Lot Code

Each
1+$2.720
25+$1.920
100+$1.510
250+$1.440
500+$1.270
More Pricing...
Metallized PET
-
Axial Leaded
0.022µF
± 10%
-
-
-
630V
-
-
Through Hole
PC Pin
GRADE I (Test Condition A)
-
-
16.5mm
-
-
-
-
150 Series
-55°C
125°C
-
-
18M2495

RoHS

Date/Lot Code

Each
1+$1.980
10+$1.340
25+$1.220
50+$1.080
100+$0.996
More Pricing...
Metallized PET
-
Axial Leaded
0.022µF
± 5%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
11mm
-
-
-
-
MKT1813 Series
-55°C
100°C
-
-
97M5731

RoHS

Date/Lot Code

Each
1+$2.050
10+$1.410
25+$1.270
50+$1.130
100+$1.030
More Pricing...
Metallized PET
-
Axial Leaded
0.022µF
± 5%
-
-
-
250V
-
-
Through Hole
PC Pin
GRADE I (Test Condition A)
-
-
16.5mm
-
-
-
-
150 Series
-55°C
125°C
-
-
84M4503

RoHS

Date/Lot Code

Each
1+$1.620
10+$0.888
25+$0.877
50+$0.864
100+$0.750
More Pricing...
Metallized PP
-
Axial Leaded
0.022µF
± 10%
-
-
250V
630V
-
-
Through Hole
PC Pin
-
-
-
14.5mm
-
-
-
-
MPW Series
-55°C
105°C
-
-
65W8207

RoHS

Date/Lot Code

Each
1+$3.830
10+$2.700
25+$2.480
50+$2.250
100+$1.980
More Pricing...
Film / Foil PET
-
Radial Box - 2 Pin
0.022µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
-
9.5mm
-
20.3mm
-
7.9mm
-
20.7mm
Orange Drop 225P Series
-55°C
85°C
-
-
89K7798

RoHS

Date/Lot Code

Each
1+$1.430
10+$0.771
25+$0.743
50+$0.714
100+$0.618
More Pricing...
Metallized PP
-
Axial Leaded
0.022µF
± 10%
-
-
220V
400V
-
-
Through Hole
PC Pin
-
-
-
14.5mm
-
-
-
-
MPW Series
-55°C
105°C
-
-
85AK4184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.978
10+$0.641
100+$0.466
500+$0.370
5000+$0.350
More Pricing...
-
-
-
0.022µF
± 2%
-
-
30V
50V
-
-
-
-
-
-
-
1.5mm
-
2.5mm
-
1.5mm
ECHU(X) Series
-55°C
125°C
-
-
67AK1152

RoHS

Each
1+$2.110
10+$1.460
25+$1.340
50+$1.200
100+$1.110
More Pricing...
Metallized PET
-
Axial Leaded
0.022µF
± 5%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
11mm
-
-
-
-
MKT1813 Series
55°C
100°C
-
-
84M4510

RoHS

Date/Lot Code

Each
1+$1.350
10+$0.939
25+$0.861
50+$0.781
100+$0.703
More Pricing...
Metallized PET
-
Axial Leaded
0.022µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
14mm
-
-
-
-
MWR Series
-40°C
105°C
-
-
69AC3916

RoHS

Date/Lot Code

Each
1+$0.333
10+$0.195
25+$0.163
50+$0.122
100+$0.098
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
99AJ6482

RoHS

Date/Lot Code

Each
1+$0.740
2000+$0.233
3000+$0.225
5000+$0.216
10000+$0.212
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 5%
-
-
220V
400V
-
-
Through Hole
PC Pin
-
7.5mm
-
10mm
-
4mm
-
8mm
PHE426 Series
-55°C
105°C
-
-
99AJ6472

RoHS

Date/Lot Code

Each
1+$0.704
4000+$0.223
6000+$0.216
10000+$0.210
20000+$0.206
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
-
3.5mm
-
8mm
PHE426 Series
-55°C
105°C
-
-
1-25 of 123 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK