0
0 Items$0.00

General Purpose Film Capacitors :

46 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W1201

RoHS

Date/Lot Code

Each
1+$0.463
10+$0.215
25+$0.208
50+$0.201
100+$0.194
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.5mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
49W0905

RoHS

Each
1+$0.619
10+$0.300
25+$0.284
50+$0.267
100+$0.251
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
-
46T6805

RoHS

Each
1+$0.782
10+$0.538
25+$0.475
50+$0.412
100+$0.349
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
5mm
10.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
49W1436

RoHS

Date/Lot Code

Each
1+$0.549
2000+$0.159
3000+$0.157
5000+$0.154
10000+$0.147
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
49W0958

RoHS

Each
1+$0.607
2000+$0.195
3000+$0.193
5000+$0.190
10000+$0.186
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5mm
9.7mm
ECQE(B) Series
-40°C
105°C
-
49W1402

RoHS

Each
1+$0.568
2000+$0.172
3000+$0.163
5000+$0.154
10000+$0.151
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
49W0850

RoHS

Each
1+$0.524
2000+$0.163
3000+$0.161
5000+$0.158
10000+$0.155
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
6mm
9mm
ECQE(F) Series
-40°C
105°C
-
81Y4683

RoHS

Date/Lot Code

Each
1+$0.670
2000+$0.192
3000+$0.189
5000+$0.186
10000+$0.179
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
-
7.5mm
10.3mm
5mm
8mm
MMR Series
-40°C
105°C
-
49W0943

RoHS

Date/Lot Code

Each
1+$0.453
2000+$0.130
3000+$0.124
5000+$0.117
10000+$0.114
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
66K1991

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.745
25+$0.713
50+$0.683
100+$0.651
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
250V
Through Hole
PC Pin
-
7mm
10.3mm
4.5mm
9mm
DME Series
-55°C
125°C
-
66K1998

RoHS

Each
1+$1.360
10+$0.713
25+$0.704
50+$0.693
100+$0.640
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
250V
Through Hole
PC Pin
-
7mm
10.3mm
4.5mm
9mm
DME Series
-55°C
125°C
-
49W1051

RoHS

Each
1+$0.471
10+$0.279
25+$0.268
50+$0.258
100+$0.189
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
66K2001

RoHS

Each
1+$1.830
10+$1.310
25+$1.230
50+$1.130
100+$0.991
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
-
250V
Through Hole
PC Pin
-
7mm
10.3mm
5mm
9.5mm
DME Series
-55°C
125°C
-
49W1431

RoHS

Date/Lot Code

Each
1+$0.640
2000+$0.170
3000+$0.161
5000+$0.153
10000+$0.149
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
84M4498

RoHS

Date/Lot Code

Each
500+$0.227
1000+$0.204
1500+$0.191
2500+$0.177
5000+$0.165
More Pricing...
Metallized PP
Radial Leaded
0.022µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
4.8mm
7.9mm
MMR Series
-40°C
105°C
-
80K7493

RoHS

Each
500+$0.182
1000+$0.172
1500+$0.161
2500+$0.149
5000+$0.148
More Pricing...
Metallized PP
Radial Leaded
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
5.8mm
8.4mm
MMR Series
-40°C
105°C
-
82AH6676

RoHS

Each (Supplied on Full Reel)
Full Reel
4400+$0.439
13200+$0.392
22000+$0.369
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.3mm
6mm
12mm
B32520 Series
-55°C
125°C
AEC-Q200
47AC4538

RoHS

Each
1+$0.511
10+$0.243
25+$0.232
50+$0.222
100+$0.211
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.3mm
7.4mm
ECQE(F) Series
-40°C
105°C
-
41Y9854

RoHS

Each
5+$1.120
10+$0.792
15+$0.742
25+$0.693
50+$0.643
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
6mm
12mm
B32520 Series
-55°C
125°C
AEC-Q200
47AC4520

RoHS

Each
1+$0.454
10+$0.229
25+$0.214
50+$0.199
100+$0.184
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
-
47AC4529

RoHS

Each
1+$0.493
10+$0.300
25+$0.256
50+$0.212
100+$0.175
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
63AK1588

RoHS

Each
1+$0.515
10+$0.271
25+$0.253
50+$0.235
100+$0.217
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
5.8mm
13.4mm
ECQE(F) Series
-40°C
105°C
-
68AK4622

RoHS

Each
1+$0.587
10+$0.292
25+$0.283
50+$0.276
100+$0.267
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
-
63AK1591

RoHS

Each
1+$0.495
10+$0.319
25+$0.283
50+$0.247
100+$0.211
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
4.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
63AK1589

RoHS

Each
1+$0.679
10+$0.467
25+$0.422
50+$0.375
100+$0.330
More Pricing...
Metallized PET
Radial Leaded
0.1µF
± 5%
-
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
AEC-Q200
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK