Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MMR250K
Newark Part No.80K7493
Product RangeMMR Series
Technical Datasheet
8,844 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.083 |
10+ | $0.083 |
25+ | $0.083 |
50+ | $0.083 |
100+ | $0.083 |
500+ | $0.083 |
1000+ | $0.083 |
2500+ | $0.083 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MMR250K
Newark Part No.80K7493
Product RangeMMR Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Leaded
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Length10.3mm
Product Width5.8mm
Product Height8.4mm
Product RangeMMR Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10.3mm
Product Height
8.4mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Leaded
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Product Width
5.8mm
Product Range
MMR Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate