MMR Series General Purpose Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=MMR Series
1
(15)
(6)
(4)
(1)
(1)
(2)
(3)
(10)
Dielectric Type
(7)
(6)
Capacitor Case / Package
(7)
(6)
Capacitance
(1)
(1)
(2)
(3)
(1)
(2)
(2)
(1)
Capacitance Tolerance
(13)
Voltage(AC)
(3)
(5)
(3)
(2)
Voltage(DC)
(3)
(5)
(3)
(2)
Capacitor Mounting
(13)
Capacitor Terminals
(13)
Humidity Rating
(6)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$0.721 10+$0.436 25+$0.420 50+$0.404 100+$0.341 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18.5mm | 7.4mm | 15mm | MMR Series | -40°C | 105°C | ||||||
Each | 500+$0.197 1000+$0.184 1500+$0.174 2500+$0.163 5000+$0.154 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 10mm | 12mm | 5.5mm | 10.5mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$2.320 10+$1.630 25+$1.440 50+$1.250 100+$1.170 More Pricing... | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 12mm | 21.5mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$0.835 10+$0.422 25+$0.400 50+$0.378 100+$0.356 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.3mm | 14mm | MMR Series | -40°C | 105°C | ||||||
Each | 500+$0.249 1000+$0.231 1500+$0.216 2500+$0.200 5000+$0.180 More Pricing... | Metallized PP | Radial Leaded | 0.033µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12mm | 6mm | 11.9mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$4.520 10+$3.310 25+$3.000 50+$2.690 100+$2.530 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 27.5mm | 31mm | 15.9mm | 25.8mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$0.665 10+$0.333 25+$0.316 50+$0.298 100+$0.281 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 15mm | 18.5mm | 5.9mm | 13mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$0.670 2000+$0.192 3000+$0.189 5000+$0.186 10000+$0.179 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | 8mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$1.410 10+$0.758 25+$0.739 50+$0.721 100+$0.702 More Pricing... | Metallized PP | Radial Leaded | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12mm | 6.7mm | 14mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$1.160 10+$0.599 25+$0.578 50+$0.555 100+$0.474 More Pricing... | Metallized PP | Radial Leaded | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18.5mm | 7.8mm | 17mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$1.830 10+$1.270 25+$1.170 50+$1.050 100+$0.983 More Pricing... | Metallized PP | Radial Leaded | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7.5mm | 17mm | MMR Series | -40°C | 105°C | ||||||
Each | 500+$0.227 1000+$0.204 1500+$0.191 2500+$0.177 5000+$0.165 More Pricing... | Metallized PP | Radial Leaded | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 4.8mm | 7.9mm | MMR Series | -40°C | 105°C | ||||||
Each | 500+$0.182 1000+$0.172 1500+$0.161 2500+$0.149 5000+$0.148 More Pricing... | Metallized PP | Radial Leaded | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 5.8mm | 8.4mm | MMR Series | -40°C | 105°C | ||||||