General Purpose Film Capacitors:

18 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC4582

RoHS

Date/Lot Code

Each
1+
$0.448
10+
$0.317
25+
$0.304
50+
$0.291
100+
$0.277
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
5.8mm
10.5mm
ECWFD Series
-40°C
110°C
-
47AC4520

RoHS

Date/Lot Code

Each
1+
$0.291
10+
$0.183
25+
$0.177
50+
$0.172
100+
$0.167
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
-
24AC3940

RoHS

Each
1+
$1.680
10+
$1.020
25+
$0.999
50+
$0.959
100+
$0.937
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
12.5mm
5.8mm
8.6mm
ECWF(L) Series
-40°C
105°C
-
29AC5122

RoHS

Each
1+
$0.707
10+
$0.703
30+
$0.696
50+
$0.689
100+
$0.682
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 3%
141V
400V
Through Hole
PC Pin
-
10mm
12.5mm
5.8mm
8.6mm
ECWF(L) Series
-40°C
105°C
-
66K1979

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.060
25+
$1.050
50+
$1.020
100+
$1.000
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
Through Hole
PC Pin
-
7mm
10.3mm
5.8mm
10.3mm
DME Series
-55°C
125°C
-
82AH0810

RoHS

Each
1+
$0.140
10+
$0.140
25+
$0.140
50+
$0.140
100+
$0.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
82AH0809

RoHS

Date/Lot Code

Each
1+
$0.145
10+
$0.145
25+
$0.145
50+
$0.145
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
61AK9557

RoHS

Date/Lot Code

Each
1+
$0.695
10+
$0.403
25+
$0.394
50+
$0.384
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
7.5mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
-
61AK9559

RoHS

Date/Lot Code

Each
1+
$0.680
10+
$0.350
25+
$0.345
50+
$0.339
100+
$0.333
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
10mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
-
63AK1588

RoHS

Date/Lot Code

Each
1+
$0.477
10+
$0.231
25+
$0.224
50+
$0.217
100+
$0.210
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
5.8mm
13.4mm
ECQE(F) Series
-40°C
105°C
-
63AK1593

RoHS

Date/Lot Code

Each
1+
$0.670
10+
$0.386
25+
$0.374
50+
$0.361
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
7.5mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
-
63AK1589

RoHS

Date/Lot Code

Each
1+
$0.649
10+
$0.450
25+
$0.412
50+
$0.374
100+
$0.336
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
0.1µF
± 5%
-
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
AEC-Q200
80K7493

RoHS

Each
1+
$0.083
10+
$0.083
25+
$0.083
50+
$0.083
100+
$0.083
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Leaded
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
5.8mm
8.4mm
MMR Series
-40°C
105°C
-
49W2568

RoHS

Each
1000+
$0.328
2500+
$0.295
Min: 1000 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
23T5796

RoHS

Each
1000+
$0.322
Min: 1000 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.4mm
5.8mm
10.2mm
ECWH(A) Series
-40°C
105°C
-
49W2573

RoHS

Each
500+
$0.318
1000+
$0.288
2500+
$0.257
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
49W1646

RoHS

Each
1000+
$0.256
2500+
$0.230
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5.8mm
11mm
ECQE(F) Series
-40°C
105°C
-
61AK9558

RoHS

Date/Lot Code

Each
1+
$0.695
10+
$0.414
25+
$0.403
50+
$0.394
100+
$0.383
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
7.5mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK