Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFD2W474KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4582
Product RangeECWFD Series
Your Part Number
854 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.334 |
| 25+ | $0.313 |
| 50+ | $0.290 |
| 100+ | $0.269 |
| 500+ | $0.260 |
| 1000+ | $0.254 |
| 2500+ | $0.249 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFD2W474KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4582
Product RangeECWFD Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing15mm
Product Length17.5mm
Product Width5.8mm
Product Height10.5mm
Product RangeECWFD Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
17.5mm
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
5.8mm
Product Range
ECWFD Series
Operating Temperature Max
110°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ECWFD2W474K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
