0
0 Items$0.00

General Purpose Film Capacitors :

80 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AC4579

RoHS

Each
1+$1.480
10+$0.828
25+$0.778
50+$0.730
100+$0.681
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
-
84V
-
450V
Through Hole
-
Radial Leaded
-
7.5mm
17.5mm
-
11.1mm
14.3mm
ECWFD Series
-40°C
110°C
-
49W2579

RoHS

Date/Lot Code

Each
1+$0.776
10+$0.401
25+$0.390
50+$0.380
100+$0.368
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
7.5mm
17.5mm
-
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
-
82AH0815
Each
1+$0.880
10+$0.466
25+$0.454
50+$0.442
100+$0.429
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
84V
-
450V
Through Hole
-
PC Pin
-
15mm
17.5mm
-
6.7mm
9.9mm
ECWFD Series
-40°C
110°C
-
82AH0810

RoHS

Each
1+$0.665
10+$0.314
25+$0.304
50+$0.294
100+$0.284
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
15mm
17.5mm
-
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
82AH0809

RoHS

Date/Lot Code

Each
1+$0.717
10+$0.339
25+$0.329
50+$0.317
100+$0.306
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
84V
-
450V
Through Hole
-
PC Pin
-
15mm
17.5mm
-
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
38AJ1271

RoHS

Each
1+$3.790
10+$2.820
25+$2.620
50+$2.420
100+$2.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
-
-
600V
Through Hole
-
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
-
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
66AJ7802

RoHS

Each
1+$0.873
10+$0.453
25+$0.440
50+$0.428
100+$0.416
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
-
275V
-
630V
Through Hole
-
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R71 Series
-40°C
110°C
-
83AK4068

RoHS

Each
1+$0.884
10+$0.477
25+$0.445
50+$0.412
100+$0.379
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
84V
-
450V
Through Hole
-
Radial Leaded
-
15mm
17.5mm
-
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
61AK9558

RoHS

Each
1+$0.703
10+$0.367
25+$0.357
50+$0.348
100+$0.338
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
141V
-
630V
Through Hole
-
Radial Leaded
-
7.5mm
12.6mm
-
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
-
49W2578

RoHS

Date/Lot Code

Each
1+$0.756
10+$0.430
25+$0.418
50+$0.406
100+$0.396
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
7.5mm
17.5mm
-
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
-
49W2586

RoHS

Date/Lot Code

Each
1+$0.894
10+$0.470
25+$0.458
50+$0.446
100+$0.433
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
-
84V
-
450V
Through Hole
-
PC Pin
-
15mm
17.5mm
-
7.2mm
10.4mm
ECWFD Series
-40°C
110°C
-
95W7593

RoHS

Each
1+$0.689
10+$0.303
25+$0.288
50+$0.275
100+$0.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
10mm
12.6mm
-
4.5mm
13.9mm
ECWFD Series
-40°C
110°C
-
82AH0806

RoHS

Date/Lot Code

Each
1+$1.300
10+$0.683
25+$0.636
50+$0.588
100+$0.542
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
22.5mm
25.3mm
-
9.8mm
14.6mm
ECWFD Series
-40°C
110°C
-
82AH0807

RoHS

Each
1+$1.700
10+$1.060
25+$0.978
50+$0.897
100+$0.814
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
-
84V
-
450V
Through Hole
-
PC Pin
-
22.5mm
25.3mm
-
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
-
49W2574

RoHS

Each
1+$0.800
10+$0.413
25+$0.402
50+$0.391
100+$0.379
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
-
84V
-
450V
Through Hole
-
PC Pin
-
15mm
17.5mm
-
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
-
95W7637

RoHS

Date/Lot Code

Each
1+$1.440
10+$0.802
25+$0.783
50+$0.765
100+$0.746
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
22.5mm
25.3mm
-
9.8mm
14.6mm
ECWFD Series
-40°C
110°C
-
95W7639

RoHS

Date/Lot Code

Each
1+$0.835
10+$0.435
25+$0.423
50+$0.411
100+$0.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
-
84V
-
450V
Through Hole
-
PC Pin
-
7.5mm
12.6mm
-
6mm
15.7mm
ECWFD Series
-40°C
110°C
-
95W7643

RoHS

Date/Lot Code

Each
1+$0.755
10+$0.386
25+$0.375
50+$0.364
100+$0.353
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
10mm
12.6mm
-
6mm
15.7mm
ECWFD Series
-40°C
110°C
-
49W2591

RoHS

Date/Lot Code

Each
1+$0.870
10+$0.457
25+$0.425
50+$0.394
100+$0.363
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
7.5mm
17.5mm
-
7.2mm
10.4mm
ECWFD Series
-40°C
110°C
-
49W2589

RoHS

Each
1+$0.824
10+$0.434
25+$0.422
50+$0.411
100+$0.399
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
15mm
17.5mm
-
7.2mm
10.4mm
ECWFD Series
-40°C
110°C
-
95W7621

RoHS

Each
1+$0.766
10+$0.283
25+$0.279
50+$0.273
100+$0.269
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
-
84V
-
450V
Through Hole
-
PC Pin
-
7.5mm
12.6mm
-
5.3mm
15mm
ECWFD Series
-40°C
110°C
-
95W7597

RoHS

Date/Lot Code

Each
1+$0.707
10+$0.359
25+$0.350
50+$0.339
100+$0.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
-
84V
-
450V
Through Hole
-
PC Pin
-
7.5mm
12.6mm
-
4.6mm
14mm
ECWFD Series
-40°C
110°C
-
95W7624

RoHS

Date/Lot Code

Each
1+$0.709
10+$0.398
25+$0.387
50+$0.377
100+$0.367
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
7.5mm
12.6mm
-
5.3mm
15mm
ECWFD Series
-40°C
110°C
-
95W7620

RoHS

Each
1+$0.743
10+$0.384
25+$0.373
50+$0.361
100+$0.351
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
-
84V
-
450V
Through Hole
-
PC Pin
-
10mm
12.6mm
-
5.3mm
15mm
ECWFD Series
-40°C
110°C
-
82AH0798

RoHS

Date/Lot Code

Each
1+$0.883
10+$0.566
25+$0.528
50+$0.490
100+$0.452
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
-
450V
Through Hole
-
PC Pin
-
15mm
17.5mm
-
9.3mm
12.5mm
ECWFD Series
-40°C
110°C
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK