0
0 Items$0.00

General Purpose Film Capacitors :

436 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
dv/dt Rating
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
98K6968

RoHS

Each
1+$1.460
10+$0.791
25+$0.771
50+$0.752
100+$0.731
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
220V
-
400V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
17.5mm
-
5.3mm
-
14.5mm
MKT368 Series
-55°C
105°C
-
49W1679

RoHS

Each
1+$0.852
10+$0.463
25+$0.432
50+$0.401
100+$0.370
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
-
630V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
18.5mm
-
6.3mm
-
14mm
ECQE(F) Series
-40°C
105°C
-
78Y7913

RoHS

Date/Lot Code

Each
1+$11.140
25+$8.670
100+$7.390
250+$7.380
500+$7.370
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 2%
-
63V
-
160V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
17.5mm
-
10mm
-
16.5mm
MKP417 Series
-55°C
85°C
-
49W0813

RoHS

Date/Lot Code

Each
1+$0.869
10+$0.495
25+$0.476
50+$0.458
100+$0.439
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
150V
-
250V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
18.5mm
-
7.4mm
-
15mm
ECQE(F) Series
-40°C
105°C
-
32R8834

RoHS

Each
1+$0.883
10+$0.531
25+$0.503
50+$0.474
100+$0.445
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.47µF
± 5%
-
150V
-
250V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
12.5mm
-
18.5mm
-
12.5mm
ECQE(F) Series
-40°C
105°C
-
78Y8478

RoHS

Each
1+$11.860
25+$11.370
100+$10.030
250+$9.380
500+$8.500
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
3.3µF
± 5%
-
30V
-
50V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
-
7.5mm
-
14.5mm
SMR/F211 Series
-55°C
150°C
-
49W1600

RoHS

Date/Lot Code

Each
1+$1.360
10+$0.720
25+$0.695
50+$0.672
100+$0.648
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.47µF
± 10%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
18.5mm
-
7.8mm
-
17mm
ECQE(F) Series
-40°C
105°C
-
49W1803

RoHS

Each
1+$1.140
10+$0.598
25+$0.575
50+$0.550
100+$0.527
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
250V
-
630V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
18.5mm
-
9mm
-
16.5mm
ECQE(F) Series
-40°C
105°C
-
78Y8479

RoHS

Each
1+$22.440
25+$19.800
100+$16.640
250+$15.060
500+$14.020
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
4.7µF
± 5%
-
30V
-
50V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
-
8.5mm
-
16mm
SMR/F211 Series
-55°C
150°C
-
99AJ6479

RoHS

Date/Lot Code

Each
1+$2.610
25+$1.890
100+$1.460
250+$1.380
500+$1.290
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 5%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
-
15mm
-
18mm
-
9.5mm
-
17.5mm
PHE426/F426 Series
-55°C
105°C
-
99AJ6477

RoHS

Date/Lot Code

Each
1+$1.340
10+$0.904
25+$0.829
50+$0.753
100+$0.677
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 5%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
-
15mm
-
18mm
-
5.5mm
-
10.5mm
PHE426/F426 Series
-55°C
85°C
-
58R6597

RoHS

Each
1+$1.590
10+$0.833
25+$0.811
50+$0.789
100+$0.766
More Pricing...
Metallized PET
-
-
0.47µF
± 10%
-
125V
-
250V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
18.5mm
-
5.5mm
-
12.8mm
QXK Series
-40°C
105°C
-
26M5669

RoHS

Each
1+$1.330
10+$0.780
25+$0.724
50+$0.669
100+$0.613
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
-
15mm
-
15mm
-
18mm
-
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
92Y2823

RoHS

Each
1+$1.060
10+$0.553
25+$0.533
50+$0.513
100+$0.493
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 5%
-
84V
-
450V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
17.5mm
-
7mm
-
12.5mm
ECWFE Series
-40°C
105°C
-
98K6947

RoHS

Date/Lot Code

Each
1+$2.390
25+$1.840
100+$1.540
250+$1.490
500+$1.450
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
17.5mm
-
7.5mm
-
16.5mm
MKT368 Series
-55°C
105°C
-
80Y2244

RoHS

Each
1+$3.950
10+$3.080
25+$2.780
50+$2.480
100+$2.270
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
10µF
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
-
9mm
-
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
92Y2831

RoHS

Each
1+$0.760
10+$0.388
25+$0.377
50+$0.366
100+$0.355
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.47µF
± 10%
-
84V
-
450V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
17.5mm
-
6mm
-
11.5mm
ECWFE Series
-40°C
105°C
-
62W6687

RoHS

Each
1+$1.870
10+$1.090
25+$1.040
50+$0.982
100+$0.981
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 5%
-
84V
-
450V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition B)
15mm
-
18.1mm
-
9.3mm
-
12.6mm
ECWF(A) Series
-40°C
105°C
-
18AC7574

RoHS

Date/Lot Code

Each
1+$2.580
25+$2.150
100+$2.000
250+$1.840
500+$1.650
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
40V
-
63V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
-
8.5mm
-
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
98K6960

RoHS

Date/Lot Code

Each
1+$1.670
10+$1.170
25+$1.060
50+$0.948
100+$0.884
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
15mm
-
17.5mm
-
15mm
MKT368 Series
-55°C
105°C
-
65AH6246

RoHS

Each
1+$0.620
10+$0.366
25+$0.355
50+$0.346
100+$0.335
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.68µF
± 10%
-
150V
-
250V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
18.5mm
-
6mm
-
13.5mm
ECQE(F) Series
-40°C
105°C
-
92AH5587

RoHS

Each
1+$0.914
10+$0.820
25+$0.781
50+$0.742
100+$0.704
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
400V
-
630V
-
-
Through Hole
-
PC Pin
-
15mm
-
18mm
-
6mm
-
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
62W6561

RoHS

Each
1+$1.010
10+$0.523
25+$0.509
50+$0.494
100+$0.480
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 5%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
13mm
-
18.5mm
-
13mm
ECQE(F) Series
-40°C
105°C
-
62W6568

RoHS

Each
1+$1.070
10+$0.563
25+$0.547
50+$0.532
100+$0.516
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
-
630V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
14mm
-
18.5mm
-
14mm
ECQE(F) Series
-40°C
105°C
-
71P4571

Date/Lot Code

Each
1+$1.180
10+$0.736
25+$0.689
50+$0.641
100+$0.595
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
± 5%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
15mm
-
12mm
-
18mm
-
12mm
R60 Series
-55°C
105°C
AEC-Q200
1-25 of 436 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK