0
0 Items$0.00

Radial Leaded General Purpose Film Capacitors :

13 Products Found
Find a huge range of Radial Leaded General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 0805 [2012 Metric] & 1206 [3216 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Cornell Dubilier, Vishay & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
84M4755

RoHS

Date/Lot Code

Each
500+$0.249
1000+$0.231
1500+$0.216
2500+$0.200
5000+$0.180
More Pricing...
Metallized PP
Radial Leaded
0.033µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
6mm
11.9mm
MMR Series
-40°C
105°C
-
84M4097

RoHS

Each
1+$1.410
10+$0.758
25+$0.739
50+$0.721
100+$0.702
More Pricing...
Metallized PP
Radial Leaded
1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
6.7mm
14mm
MMR Series
-40°C
105°C
-
48M6566

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.599
25+$0.578
50+$0.555
100+$0.474
More Pricing...
Metallized PP
Radial Leaded
0.47µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18.5mm
7.8mm
17mm
MMR Series
-40°C
105°C
-
84M4507

RoHS

Date/Lot Code

Each
500+$0.264
1000+$0.244
1500+$0.228
2500+$0.211
5000+$0.191
More Pricing...
Metallized PET
Radial Leaded
0.022µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
7.5mm
12.5mm
MSR Series
-55°C
125°C
-
86K9442

RoHS

Date/Lot Code

Each
1+$2.160
10+$1.510
25+$1.360
50+$1.210
100+$1.120
More Pricing...
Metallized PET
Radial Leaded
1µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
30.5mm
12.5mm
21mm
MSR Series
-55°C
125°C
-
84M5038

RoHS

Date/Lot Code

Each
1+$1.830
10+$1.270
25+$1.170
50+$1.050
100+$0.983
More Pricing...
Metallized PP
Radial Leaded
4.7µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
7.5mm
17mm
MMR Series
-40°C
105°C
-
84M4498

RoHS

Date/Lot Code

Each
500+$0.227
1000+$0.204
1500+$0.191
2500+$0.177
5000+$0.165
More Pricing...
Metallized PP
Radial Leaded
0.022µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
4.8mm
7.9mm
MMR Series
-40°C
105°C
-
80K7493

RoHS

Each
500+$0.182
1000+$0.172
1500+$0.161
2500+$0.149
5000+$0.148
More Pricing...
Metallized PP
Radial Leaded
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
5.8mm
8.4mm
MMR Series
-40°C
105°C
-
98K6957

RoHS

Each
1+$1.890
10+$1.520
25+$1.400
50+$1.300
100+$1.170
More Pricing...
Metallized PET
Radial Leaded
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
20mm
MKT368 Series
-55°C
105°C
-
68AK3810

RoHS

Each
5+$1.210
10+$0.629
15+$0.616
25+$0.604
50+$0.591
More Pricing...
Metallized PET
Radial Leaded
0.1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
14mm
MKT467 Series
55°C
105°C
-
63AK1587

RoHS

Each
1+$4.230
10+$3.150
25+$3.060
50+$2.980
100+$2.890
More Pricing...
Metallized PET
Radial Leaded
10µF
± 10%
-
100V
Through Hole
PC Pin
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
68AK3811

RoHS

Each
5+$0.844
10+$0.421
15+$0.412
25+$0.402
50+$0.393
More Pricing...
Metallized PET
Radial Leaded
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4.1mm
14.1mm
MKT467 Series
55°C
105°C
-
63AK1589

RoHS

Each
1+$0.679
10+$0.467
25+$0.422
50+$0.375
100+$0.330
More Pricing...
Metallized PET
Radial Leaded
0.1µF
± 5%
-
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK