0
0 Items$0.00

1206 [3216 Metric] General Purpose Film Capacitors :

59 Products Found
Find a huge range of 1206 [3216 Metric] General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 0805 [2012 Metric] & 1206 [3216 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Kyocera Avx & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
62W6460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.718
10+$0.374
100+$0.346
500+$0.320
5000+$0.303
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
6800pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
23T5675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.581
10+$0.289
100+$0.265
1000+$0.209
5000+$0.199
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
4700pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.732
10+$0.417
100+$0.384
500+$0.346
5000+$0.326
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.027µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
62W6411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.687
10+$0.518
100+$0.491
500+$0.462
5000+$0.438
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
85AK4178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.764
10+$0.405
100+$0.373
500+$0.346
5000+$0.326
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.033µF
± 2%
11V
16V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
82AC2192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$0.771
100+$0.709
250+$0.657
500+$0.604
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
0.022µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
62W6541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$1.210
100+$1.140
250+$1.080
500+$1.030
More Pricing...
Metallized Acrylic Stacked
1206 [3216 Metric]
0.33µF
± 20%
12V
16V
Surface Mount
Wraparound
-
3.2mm
1.6mm
1mm
ECPU(A) Series
-40°C
85°C
-
62W6734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.824
10+$0.440
100+$0.389
500+$0.350
5000+$0.298
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
1000pF
± 5%
40V
100V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
62W6398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.686
10+$0.355
100+$0.325
500+$0.276
5000+$0.243
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.015µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
96K9278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.659
10+$0.334
100+$0.306
1000+$0.243
5000+$0.228
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
96K7808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.750
25+$2.640
100+$2.460
250+$2.250
500+$2.050
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
0.015µF
± 5%
16V
25V
Surface Mount
Wraparound
-
3.2mm
1.6mm
1.15mm
CB Series
-25°C
125°C
-
96K7807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.750
25+$2.640
100+$2.460
250+$2.250
500+$2.050
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
0.01µF
± 5%
16V
25V
Surface Mount
Wraparound
-
3.2mm
1.6mm
1.15mm
CB Series
-25°C
125°C
-
62W6407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.742
10+$0.444
100+$0.410
500+$0.350
5000+$0.255
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.033µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
62W6458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.720
10+$0.375
100+$0.347
500+$0.296
5000+$0.245
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
5600pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.808
10+$0.423
100+$0.389
500+$0.333
5000+$0.283
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
62W6403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.639
10+$0.325
100+$0.297
1000+$0.235
5000+$0.201
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.022µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.720
10+$0.378
100+$0.349
500+$0.298
5000+$0.255
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
8200pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
62W6402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.706
10+$0.359
100+$0.330
500+$0.279
5000+$0.223
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.022µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.717
10+$0.370
100+$0.338
500+$0.286
5000+$0.236
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
87X8836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.520
25+$0.811
100+$0.749
250+$0.697
500+$0.645
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 5%
-
16V
Surface Mount
SMD
GRADE II (Test Condition A)
3.3mm
1.7mm
1.3mm
LDB Series
-55°C
125°C
AEC-Q200
47AC4499

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.303
5000+$0.297
10000+$0.279
20000+$0.264
30000+$0.251
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
4700pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
83AK4053

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.414
6000+$0.396
10000+$0.388
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
15AN2288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.250
25+$0.658
100+$0.606
250+$0.562
500+$0.517
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.01µF
± 5%
-
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDB Series
-55°C
126°C
-
53K4411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.645
100+$0.597
250+$0.558
500+$0.517
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.01µF
± 5%
-
50V
Surface Mount
Wraparound
-
3.2mm
1.6mm
1.1mm
FCP Series
-55°C
125°C
-
23T5678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.229
Metallized PPS Stacked
1206 [3216 Metric]
6800pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK