0
0 Items$0.00

General Purpose Film Capacitors :

167 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
dv/dt Rating
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
49W1201

RoHS

Date/Lot Code

Each
1+$0.463
10+$0.215
25+$0.208
50+$0.201
100+$0.194
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.047µF
± 10%
-
-
150V
250V
-
-
Through Hole
Radial Leaded
-
7.5mm
-
10.3mm
-
4.5mm
-
7.5mm
ECQE(F) Series
-40°C
105°C
-
-
62W6545

RoHS

Each
1+$0.589
10+$0.280
25+$0.255
50+$0.230
100+$0.206
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 5%
-
-
150V
250V
-
-
Through Hole
Radial Leaded
-
7.5mm
-
8.4mm
-
10.3mm
-
8.4mm
ECQE(F) Series
-40°C
105°C
-
-
49W0905

RoHS

Each
1+$0.619
10+$0.300
25+$0.284
50+$0.267
100+$0.251
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.15µF
± 5%
-
-
150V
250V
-
-
Through Hole
Radial Leaded
-
7.5mm
-
10.3mm
-
6mm
-
10.8mm
ECQE(F) Series
-40°C
105°C
-
-
80Y2243

RoHS

Each
1+$1.250
10+$0.664
25+$0.647
50+$0.629
100+$0.612
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10mm
-
5mm
-
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
-
43AC8590

RoHS

Each (Cut from Ammo Pack)
1+$0.578
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 10%
-
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
-
10mm
-
4mm
-
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
-
62W6557

RoHS

Each
1+$0.575
10+$0.279
25+$0.270
50+$0.262
100+$0.253
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.01µF
± 5%
-
-
200V
400V
-
-
Through Hole
Radial Leaded
-
7.5mm
-
7.4mm
-
10.3mm
-
7.4mm
ECQE(F) Series
-40°C
105°C
-
-
62W6560

RoHS

Each
1+$0.575
10+$0.279
25+$0.267
50+$0.257
100+$0.245
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.022µF
± 5%
-
-
200V
400V
-
-
Through Hole
Radial Leaded
-
7.5mm
-
7.9mm
-
10.3mm
-
7.9mm
ECQE(F) Series
-40°C
105°C
-
-
47AC4579

RoHS

Each
1+$1.620
10+$0.891
25+$0.836
50+$0.781
100+$0.726
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 5%
-
-
84V
450V
-
-
Through Hole
Radial Leaded
-
7.5mm
-
17.5mm
-
11.1mm
-
14.3mm
ECWFD Series
-40°C
110°C
-
-
90AC7822

RoHS

Date/Lot Code

Each
1+$0.811
10+$0.408
25+$0.396
50+$0.385
100+$0.373
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
820pF
± 5%
-
-
250V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
-
10mm
-
4mm
-
8mm
PHE450/F450 Series
-55°C
105°C
-
-
90AC7878

RoHS

Date/Lot Code

Each
1+$0.811
10+$0.408
25+$0.396
50+$0.385
100+$0.373
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
820pF
± 5%
-
-
300V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
-
10mm
-
4mm
-
8mm
PHE450/F450 Series
-55°C
105°C
-
-
46T6805

RoHS

Each
1+$0.782
10+$0.538
25+$0.475
50+$0.412
100+$0.349
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.3mm
-
5mm
-
10.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
-
49W1436

RoHS

Date/Lot Code

Each
1+$0.549
2000+$0.159
3000+$0.157
5000+$0.154
10000+$0.147
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.3mm
-
4.4mm
-
7.5mm
ECQE(F) Series
-40°C
105°C
-
-
49W2579

RoHS

Date/Lot Code

Each
1+$0.754
10+$0.378
25+$0.368
50+$0.356
100+$0.346
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.56µF
± 10%
-
-
84V
450V
-
-
Through Hole
PC Pin
-
7.5mm
-
17.5mm
-
6.2mm
-
9.4mm
ECWFD Series
-40°C
110°C
-
-
61AK9558

RoHS

Each
1+$0.790
10+$0.395
25+$0.382
50+$0.367
100+$0.337
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
-
141V
630V
-
-
Through Hole
Radial Leaded
-
7.5mm
-
12.6mm
-
5.8mm
-
14.2mm
ECWFD Series
-40°C
110°C
-
-
49W0958

RoHS

Each
1+$0.607
2000+$0.195
3000+$0.193
5000+$0.190
10000+$0.186
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.18µF
± 5%
-
-
125V
250V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.3mm
-
5mm
-
9.7mm
ECQE(B) Series
-40°C
105°C
-
-
49W1402

RoHS

Each
1+$0.568
2000+$0.172
3000+$0.163
5000+$0.154
10000+$0.151
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.012µF
± 5%
-
-
200V
400V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.3mm
-
4.4mm
-
7.5mm
ECQE(F) Series
-40°C
105°C
-
-
55K4726

RoHS

Date/Lot Code

Each
1+$0.496
2000+$0.177
3000+$0.172
5000+$0.166
10000+$0.163
More Pricing...
Metallized PET
-
Radial
0.01µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.5mm
-
5.5mm
-
10.5mm
MSR Series
-55°C
125°C
-
-
78Y8387

RoHS

Each
1+$0.750
10+$0.516
25+$0.505
50+$0.492
100+$0.341
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
680pF
± 5%
-
-
180V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10mm
-
4mm
-
8mm
PHE450/F450 Series
-55°C
105°C
-
-
99AJ6482

RoHS

Date/Lot Code

Each
1+$0.740
2000+$0.233
3000+$0.225
5000+$0.216
10000+$0.212
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 5%
-
-
220V
400V
-
-
Through Hole
PC Pin
-
7.5mm
-
10mm
-
4mm
-
8mm
PHE426 Series
-55°C
105°C
-
-
49W2578

RoHS

Date/Lot Code

Each
1+$0.793
10+$0.547
25+$0.493
50+$0.438
100+$0.384
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.56µF
± 10%
-
-
84V
450V
-
-
Through Hole
PC Pin
-
7.5mm
-
17.5mm
-
6.2mm
-
9.4mm
ECWFD Series
-40°C
110°C
-
-
49W0850

RoHS

Each
1+$0.524
2000+$0.163
3000+$0.161
5000+$0.158
10000+$0.155
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.12µF
± 5%
-
-
150V
250V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.3mm
-
6mm
-
9mm
ECQE(F) Series
-40°C
105°C
-
-
95F8814

RoHS

Date/Lot Code

Each
1+$2.050
25+$1.380
100+$1.030
250+$0.961
500+$0.891
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 5%
High Frequency
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10mm
18V/µs
5mm
-
10.5mm
MKT1818 Series
-55°C
105°C
-
-
49W1854

RoHS

Each
1+$0.535
10+$0.390
25+$0.351
50+$0.288
100+$0.250
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
3900pF
± 5%
-
-
250V
630V
-
-
Through Hole
PC Pin
-
7.5mm
-
10mm
-
4.5mm
-
10mm
ECQE(F) Series
-40°C
105°C
-
-
95W7639

RoHS

Date/Lot Code

Each
1+$0.908
10+$0.466
25+$0.449
50+$0.432
100+$0.395
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.39µF
± 5%
-
-
84V
450V
-
-
Through Hole
PC Pin
-
7.5mm
-
12.6mm
-
6mm
-
15.7mm
ECWFD Series
-40°C
110°C
-
-
05J2644

RoHS

Date/Lot Code

Each
1+$2.190
10+$1.640
25+$1.540
50+$1.430
100+$1.360
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
9mm
-
8.5mm
-
9.2mm
B32560 Series
-55°C
125°C
-
-
1-25 of 167 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK