Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQE2273KFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4529
Product RangeECQE(F) Series
Your Part Number
764 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 10+ | $0.300 |
| 25+ | $0.256 |
| 50+ | $0.212 |
| 100+ | $0.175 |
| 500+ | $0.152 |
| 1000+ | $0.140 |
| 2500+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE2273KFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4529
Product RangeECQE(F) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.027µF
Capacitance Tolerance± 10%
Voltage(AC)150V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing7.5mm
Product Length10.3mm
Product Width4.4mm
Product Height7.5mm
Product RangeECQE(F) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.027µF
Voltage(AC)
150V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
10.3mm
Product Height
7.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
4.4mm
Product Range
ECQE(F) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ECQE2273KF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
