8µF Motor Run Capacitors:

17 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M2906

RoHS

Each
1+
$9.300
10+
$8.410
25+
$7.880
50+
$7.370
100+
$6.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
97F7855

RoHS

Each
1+
$19.490
5+
$17.930
10+
$16.570
25+
$15.010
50+
$13.840
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
05M2905

RoHS

Each
1+
$15.810
10+
$15.220
25+
$13.520
50+
$12.700
100+
$11.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
31Y0957

RoHS

Date/Lot Code

Each
1+
$13.510
10+
$10.790
25+
$10.260
50+
$9.950
100+
$9.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
85AC1656

RoHS

Each
1+
$8.350
10+
$8.040
25+
$7.190
50+
$6.790
100+
$6.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
47AC2502

RoHS

Each
1+
$10.470
10+
$10.070
25+
$8.960
50+
$8.410
100+
$7.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2926

RoHS

Each
1+
$15.350
10+
$14.780
25+
$13.130
50+
$12.330
100+
$11.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
31Y0828

RoHS

Each
1+
$6.670
10+
$5.840
25+
$5.560
50+
$5.390
100+
$5.210
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
68X2452

RoHS

Date/Lot Code

Each
1+
$12.510
10+
$9.010
25+
$8.780
50+
$8.540
100+
$8.300
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
97K5392

RoHS

Each
1+
$8.780
10+
$8.450
25+
$7.540
50+
$7.100
100+
$6.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
67AK0720

RoHS

Date/Lot Code

Each
1+
$14.030
10+
$9.950
25+
$9.840
50+
$9.740
100+
$9.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
69.5mm
C28 Series
-25°C
85°C
47M2403

RoHS

Each
10+
$44.350
25+
$43.330
50+
$42.310
100+
$41.290
Min: 10 / Mult: 1
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
101mm
-
-25°C
85°C
15B5541

RoHS

Each
10+
$19.680
25+
$19.130
50+
$18.840
Min: 10 / Mult: 10
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
67mm
-
-25°C
85°C
83C8329

RoHS

Each
25+
$12.660
50+
$12.400
100+
$12.130
250+
$11.870
500+
$11.210
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2117

RoHS

Each
25+
$12.280
50+
$12.020
100+
$11.770
250+
$11.520
500+
$10.870
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4441

RoHS

Each
25+
$14.870
50+
$13.710
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
39P9013

RoHS

Each
25+
$15.780
50+
$15.450
100+
$15.120
250+
$14.790
500+
$13.960
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK