Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENTEQ
Manufacturer Part No27L6016
Newark Part No.97F7855
Product RangeGEM III 27L Series
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.490 |
| 5+ | $17.930 |
| 10+ | $16.570 |
| 25+ | $15.010 |
| 50+ | $13.840 |
Price for:Each
Minimum: 1
Multiple: 1
$19.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENTEQ
Manufacturer Part No27L6016
Newark Part No.97F7855
Product RangeGEM III 27L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance8µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)660V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter31.75mm
Product Height120.65mm
Product RangeGEM III 27L Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 27L6016 is a Film Capacitor with 0.250x0.031-inch quick-connect blade terminations and unpainted aluminum can case. The Gem III series capacitor is suitable for general-purpose AC applications in power supplies, UPS and power conversion equipment. Application data is provided that gives the Equivalent Series Resistance (ESR) for each unit.
- Dielektrol VI dielectric fluid
- 30μA Maximum leakage current
- 60000 hours with 94% survival Operating Life
- 0.1% Maximum dissipation factor
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
8µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
120.65mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
660V
Lead Spacing
20.57mm
Product Diameter
31.75mm
Product Range
GEM III 27L Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate