337 Product Results Found for "VISHAY"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Capacitor Case Style
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Series Name
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.770 10+ $3.780 25+ $3.630 50+ $3.480 100+ $3.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 20% | X2 | Through Hole | 310VAC | - | 100V/µs | - | - | GRADE II (Test Condition A) | 27.5mm | - | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $6.750 10+ $5.410 25+ $5.120 50+ $4.840 100+ $4.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 20% | X2 | Through Hole | 310VAC | - | 100V/µs | - | - | GRADE II (Test Condition A) | 27.5mm | - | -55°C | 105°C | MKP338 2 Series | - | - | - | ||||||
Each | 1+ $1.230 10+ $1.130 25+ $1.060 50+ $1.010 100+ $0.943 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | 100V/µs | - | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | F1772 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $2.080 10+ $1.460 25+ $1.330 50+ $1.200 100+ $1.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2200pF | ± 20% | Y2 | Through Hole | - | 300VAC | 200V/µs | - | - | GRADE II (Test Condition A) | 10mm | - | -55°C | 100°C | MKP336 6 Series | - | - | - | ||||||
Each | 1+ $4.320 10+ $3.250 25+ $3.070 50+ $2.880 100+ $2.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.15µF | ± 20% | X2 | Through Hole | 300VAC | - | 100V/µs | - | - | GRADE II (Test Condition A) | 15mm | - | -55°C | 105°C | MKP338 4 Series | - | - | - | ||||||
Each | 1+ $26.360 10+ $17.350 25+ $14.790 50+ $12.230 | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 20% | X2 | Through Hole | 300VAC | - | 100V/µs | - | - | GRADE II (Test Condition A) | 27.5mm | - | -55°C | 105°C | MKP338 4 Series | - | - | - | ||||||
Each | 1+ $1.690 10+ $0.920 25+ $0.897 50+ $0.874 100+ $0.851 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 20% | Y2 | Through Hole | - | 300VAC | 200V/µs | - | - | GRADE II (Test Condition A) | 15mm | - | -55°C | 105°C | MKP336 6 Series | - | - | - | ||||||
Each | 1+ $4.050 10+ $2.400 25+ $2.370 50+ $2.330 100+ $1.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.15µF | ± 10% | X1 | Through Hole | 480VAC | - | 100V/µs | - | - | GRADE II (Test Condition B) | 22.5mm | - | -55°C | 110°C | F339X1 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $26.330 10+ $20.490 25+ $19.840 50+ $19.170 100+ $16.890 | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 20% | X1 | Through Hole | 480VAC | - | 35V/µs | - | - | GRADE III (Test Condition B) | 52.5mm | - | -40°C | 105°C | F340X1 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $2.290 10+ $1.620 25+ $1.490 50+ $1.350 100+ $1.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | 150V/µs | - | - | GRADE II (Test Condition A) | 22.5mm | - | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $4.020 10+ $2.950 25+ $2.740 50+ $2.530 100+ $2.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | - | 150V/µs | - | - | GRADE II (Test Condition A) | 22.5mm | - | -55°C | 110°C | MKP336 2 Series | - | - | - | ||||||
Each | 1+ $2.310 10+ $1.940 25+ $1.820 50+ $1.680 100+ $1.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 20% | Y2 | Through Hole | - | 300VAC | 100V/µs | - | - | GRADE II (Test Condition A) | 10mm | - | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $3.640 10+ $2.740 25+ $2.580 50+ $2.420 100+ $1.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | - | 150V/µs | - | - | GRADE II (Test Condition A) | 22.5mm | - | -55°C | 110°C | F1778 Series | - | - | - | ||||||
Each | 1+ $4.230 10+ $3.180 25+ $3.000 50+ $2.810 100+ $2.540 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.022µF | ± 20% | X2 | Through Hole | 300VAC | - | 100V/µs | - | - | GRADE II (Test Condition A) | 15mm | - | -55°C | 105°C | MKP338 4 Series | - | - | - | ||||||
Each | 1+ $1.640 10+ $0.909 25+ $0.888 50+ $0.867 100+ $0.846 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.15µF | ± 20% | X2 | Through Hole | 310VAC | - | 400V/µs | - | - | GRADE II (Test Condition A) | 15mm | - | -55°C | 110°C | MKP336 2 Series | - | - | - | ||||||
Each | 1+ $1.910 10+ $1.340 25+ $1.220 50+ $1.100 100+ $1.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 20% | X2 | Through Hole | 310VAC | - | 400V/µs | - | - | GRADE II (Test Condition A) | 15mm | - | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.850 10+ $1.330 25+ $1.170 50+ $1.020 100+ $0.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.15µF | ± 20% | X2 | Through Hole | 310VAC | - | 400V/µs | - | - | GRADE II (Test Condition A) | 15mm | - | -55°C | 105°C | MKP338 2 Series | - | - | - | ||||||
Each | 1+ $1.350 10+ $0.756 100+ $0.527 500+ $0.525 1000+ $0.521 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | - | 400V/µs | - | - | GRADE II (Test Condition A) | 15mm | - | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $10.790 10+ $8.290 25+ $8.200 50+ $8.090 100+ $5.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.68µF | ± 20% | X2 | Through Hole | 300VAC | - | 100V/µs | - | - | GRADE II (Test Condition A) | 22.5mm | - | -55°C | 105°C | MKP338 4 Series | - | - | - | ||||||
Each | 1+ $2.800 10+ $2.010 25+ $1.850 50+ $1.690 100+ $1.500 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | 100V/µs | - | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 110°C | F1772 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.540 10+ $0.849 25+ $0.829 50+ $0.810 100+ $0.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3300pF | ± 20% | Y2 | Through Hole | - | 300VAC | 100V/µs | - | - | GRADE II (Test Condition A) | 10mm | - | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $1.410 10+ $0.808 25+ $0.789 50+ $0.770 100+ $0.751 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | - | - | GRADE II (Test Condition A) | 10mm | - | -55°C | 110°C | MKP336 2 Series | - | - | - | ||||||
Each | 1+ $1.050 10+ $0.555 25+ $0.541 50+ $0.526 100+ $0.512 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | - | - | GRADE II (Test Condition A) | 10mm | - | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | - | ||||||
Each | 1+ $4.570 10+ $3.440 25+ $3.190 50+ $2.940 100+ $2.610 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | - | 150V/µs | - | - | GRADE II (Test Condition A) | 22.5mm | - | -55°C | 110°C | MKP336 2 Series | - | - | - | ||||||
Each | 1+ $0.754 10+ $0.467 25+ $0.439 50+ $0.413 100+ $0.387 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | - | - | GRADE II (Test Condition A) | 10mm | - | -55°C | 105°C | MKP338 2 Series | - | - | - | ||||||