Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC233820104Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74K3513
Product RangeMKP338 2 Series
Also Known As222233820104
Your Part Number
730 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 10+ | $0.453 |
| 25+ | $0.426 |
| 50+ | $0.401 |
| 100+ | $0.375 |
| 500+ | $0.353 |
| 1000+ | $0.335 |
| 2500+ | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233820104Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74K3513
Product RangeMKP338 2 Series
Also Known As222233820104
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating600V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeMKP338 2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay MKP3382 X2 series are radial leaded, interference suppression film capacitors. The capacitance range includes E12 decade values from 0.001μF to 3.3μF. These film capacitors are non polarized electrical capacitors with an insulated Polypropylene film as dielectric.
- 7.5mm to 27.5mm lead pitch
- ±20%, ±10% and ±5% tolerance
- Rated AC voltage of 310V
- Rated DC voltage of 800V at 85°C and 630V at 110°C
- Meets IEC 60384-14-3, EN60384-14, IEC 60065, UL 60384-14, CSA-E384-14, CQC standards
- Flame retardant plastic case and epoxy resin coated with tinned wire
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
600V/µs
Lead Spacing
10mm
Operating Temperature Max
105°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
MKP338 2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BFC233820104
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
