F339X2 Series Noise Suppression & Safety Capacitors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Capacitor Case Style
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Series Name
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.610 10+ $4.870 25+ $4.720 50+ $4.570 100+ $4.420 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 305VAC | - | 100V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | - | |||||
82AH7197 RoHS | Each | 1+ $1.620 10+ $1.230 25+ $1.120 50+ $0.996 100+ $0.882 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 150V/µs | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7207 RoHS | Each | 1+ $3.430 10+ $2.560 25+ $2.350 50+ $2.140 100+ $1.930 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 100V/µs | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7203 RoHS | Each | 1+ $2.230 10+ $1.710 25+ $1.580 50+ $1.430 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 150V/µs | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7201 RoHS | Each | 1+ $2.720 10+ $2.120 25+ $1.960 50+ $1.820 100+ $1.670 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | - | 100V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | - | ||||
82AH7204 RoHS | Each | 1+ $2.930 10+ $2.280 25+ $2.130 50+ $1.970 100+ $1.820 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 100V/µs | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7205 RoHS | Each | 1+ $3.290 10+ $2.600 25+ $2.420 50+ $2.240 100+ $2.060 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 100V/µs | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7195 RoHS | Each | 1+ $1.240 10+ $0.919 25+ $0.857 50+ $0.796 100+ $0.734 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 400V/µs | Radial Leaded | GRADE II (Test Condition B) | 15mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7193 RoHS | Each | 1+ $1.090 10+ $0.806 25+ $0.751 50+ $0.697 100+ $0.642 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 400V/µs | Radial Leaded | GRADE II (Test Condition B) | 15mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7199 RoHS | Each | 1+ $2.030 10+ $1.480 25+ $1.310 50+ $1.140 100+ $0.970 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 150V/µs | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7206 RoHS | Each | 1+ $3.330 10+ $2.640 25+ $2.460 50+ $2.280 100+ $2.090 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 100V/µs | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
Each | 1+ $5.490 10+ $4.020 25+ $3.580 50+ $3.130 100+ $2.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 305VAC | - | 100V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | - | |||||
Each | 1+ $1.680 10+ $1.180 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 305VAC | - | 150V/µs | - | GRADE II (Test Condition B) | 22.5mm | - | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | - | |||||
Each | 1+ $3.400 10+ $2.680 25+ $2.520 50+ $2.350 100+ $2.190 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 305VAC | - | 100V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | - | |||||
Each | 1+ $2.260 10+ $1.420 25+ $1.330 50+ $1.230 100+ $1.140 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 305VAC | - | 150V/µs | - | GRADE II (Test Condition B) | 22.5mm | - | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | - | |||||
Each | 1+ $1.570 10+ $1.020 25+ $1.010 50+ $0.990 100+ $0.977 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 305VAC | - | 400V/µs | - | GRADE II (Test Condition B) | 15mm | - | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | - | |||||
Each | 1+ $1.340 10+ $0.752 25+ $0.704 50+ $0.657 100+ $0.609 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 305VAC | - | 400V/µs | - | GRADE II (Test Condition B) | 15mm | - | -40°C | 105°C | F339X2 Series | AEC-Q200 | - | - | |||||
82AH7208 RoHS | Each | 1+ $4.580 10+ $3.650 25+ $3.430 50+ $3.220 100+ $3.000 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 100V/µs | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7200 RoHS | Each | 1+ $1.960 10+ $1.490 25+ $1.370 50+ $1.250 100+ $1.120 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 150V/µs | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 | ||||
82AH7198 RoHS | Each | 1+ $1.290 10+ $0.957 25+ $0.895 50+ $0.831 100+ $0.768 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 305VAC | Radial Box - 2 Pin | 400V/µs | Radial Leaded | GRADE II (Test Condition B) | 15mm | -40°C to +105°C | -40°C | 105°C | F339X2 Series | AEC-Q200 | F339 | AEC-Q200 |