R41D Series Noise Suppression & Safety Capacitors:
25 Products FoundR41D Series
The R41D is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements
- Approvals: ENEC, UL, cUL, CQC
- Class X1/Y2 (IEC 60384-14)
- Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.001 µF – 0.22 µF
- Lead spacing: 10 – 22.5 mm
- Max dv/dt: P10: 6000V/us, P15: 4500V/us, P22.5: 3000V/us
- Operating temperature range of −40°C to +125°C
- Automotive (AEC–Q200) grade
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.742 10+ $0.394 25+ $0.382 50+ $0.370 100+ $0.359 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.144 10+ $0.144 25+ $0.144 50+ $0.144 100+ $0.144 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.700 10+ $0.368 25+ $0.358 50+ $0.346 100+ $0.335 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.224 10+ $0.224 25+ $0.224 50+ $0.224 100+ $0.224 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $1.600 10+ $0.898 25+ $0.842 50+ $0.786 100+ $0.730 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.253 10+ $0.253 25+ $0.253 50+ $0.253 100+ $0.253 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.124 10+ $0.124 25+ $0.124 50+ $0.124 100+ $0.124 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.148 10+ $0.148 25+ $0.148 50+ $0.148 100+ $0.148 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.362 10+ $0.362 25+ $0.362 50+ $0.362 100+ $0.362 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.672 10+ $0.672 25+ $0.672 50+ $0.672 100+ $0.672 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.986 10+ $0.546 25+ $0.531 50+ $0.516 100+ $0.501 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.406 10+ $0.406 25+ $0.406 50+ $0.406 100+ $0.406 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.306 10+ $0.306 25+ $0.306 50+ $0.306 100+ $0.306 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.173 10+ $0.173 25+ $0.173 50+ $0.173 100+ $0.173 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.507 10+ $0.507 25+ $0.507 50+ $0.507 100+ $0.507 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.178 10+ $0.178 25+ $0.178 50+ $0.178 100+ $0.178 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.427 10+ $0.427 25+ $0.427 50+ $0.427 100+ $0.427 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.605 10+ $0.314 25+ $0.305 50+ $0.295 100+ $0.286 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.668 10+ $0.349 25+ $0.339 50+ $0.328 100+ $0.317 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.220 10+ $0.220 25+ $0.220 50+ $0.220 100+ $0.220 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.146 10+ $0.146 25+ $0.146 50+ $0.146 100+ $0.146 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.721 10+ $0.384 25+ $0.372 50+ $0.362 100+ $0.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.124 10+ $0.124 25+ $0.124 50+ $0.124 100+ $0.124 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Y2 | Through Hole | 300VAC | 6kV/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $0.153 10+ $0.153 25+ $0.153 50+ $0.153 100+ $0.153 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Y2 | Through Hole | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | |||||
Each | 1+ $1.100 10+ $0.596 25+ $0.579 50+ $0.562 100+ $0.545 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Y2 | Through Hole | 300VAC | 3kV/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 |