
Need more?
| Quantity | Price |
|---|---|
| 1800+ | $0.218 |
| 3600+ | $0.216 |
| 5400+ | $0.213 |
| 9000+ | $0.209 |
| 18000+ | $0.204 |
| 45000+ | $0.199 |
| 90000+ | $0.195 |
| 180000+ | $0.191 |
Product Information
Product Overview
R413F115050D0K is a R41D series metallized polypropylene film EMI suppression capacitor. It is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications, requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
- Capacitance is 1500pF with ±10% tolerance
- Rated voltage of 300VAC
- 10mm lead spacing
- THB grade IIIB: 85°C, 85% RH, 1,000hours at 300V URAC according to IEC 60384-14
- Climatic category 40/110/56, IEC 60068-1
- Operating temperature range of −40°C to +125°C
- Self-healing properties
- Tinned wire leads
Technical Specifications
Metallized PP
1500pF
Y2
-
6kV/µs
10mm
125°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
300VAC
GRADE II (Test Condition A)
-40°C
R41D Series
No SVHC (25-Jun-2025)
Alternatives for R413F115050D0K
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
