100pF Power Film Capacitors:

7 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45Y6050

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$3.850
25+
$3.850
50+
$3.850
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
515V/µs
-
-
9mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
43AC9459

RoHS

Date/Lot Code

Each
10+
$0.522
25+
$0.507
50+
$0.492
100+
$0.477
500+
$0.403
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
1A
6.366ohm
-
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0220

RoHS

Date/Lot Code

Each
10+
$0.654
25+
$0.593
50+
$0.533
100+
$0.471
500+
$0.431
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
6.366ohm
-
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
79K4031

RoHS

Each
1+
$3.560
10+
$2.930
25+
$2.710
50+
$2.480
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
100pF
± 1%
Telecommunication
Through Hole
40V
63V
-
PC Pin
5.08mm
-
-
-
13mm
7.5mm
7.5mm
-
EXFS/HR Series
-40°C
70°C
-
66AH0065

RoHS

Date/Lot Code

Each
10+
$0.745
25+
$0.667
50+
$0.589
100+
$0.505
500+
$0.433
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
68AH9015

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.050
25+
$1.030
50+
$0.997
100+
$0.971
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
14.5mm
5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
53M7937

RoHS

Each
1+
$3.890
10+
$3.230
25+
$3.080
50+
$2.920
100+
$2.430
More Pricing...
Min: 5 / Mult: 5
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK