Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1839110631
Newark Part No.45Y6050
Product RangeMKP1839 Series
Technical Datasheet
3,471 In Stock
Need more?
841 Delivery in 1-3 Business Days(US stock)
2630 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.820 |
| 25+ | $3.820 |
| 50+ | $3.820 |
| 100+ | $3.820 |
| 500+ | $3.820 |
| 1000+ | $3.820 |
| 2500+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1839110631
Newark Part No.45Y6050
Product RangeMKP1839 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance100pF
Capacitance Tolerance± 1%
Typical ApplicationsSMPS, Storage, Filters, Thyristor Circuits
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating515V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter6mm
Product Length11mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeMKP1839 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100pF
Typical Applications
SMPS, Storage, Filters, Thyristor Circuits
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
11mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 1%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Axial Leaded
dv/dt Rating
515V/µs
RMS Current (Irms)
-
Product Diameter
6mm
Product Width
-
Ripple Current
-
Product Range
MKP1839 Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability