100µF Power Film Capacitors:

30 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1377

RoHS

Date/Lot Code

Each
1+
$14.230
5+
$14.230
10+
$14.230
25+
$14.230
50+
$14.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7047

RoHS

Date/Lot Code

Each
1+
$25.900
5+
$22.330
10+
$18.740
25+
$18.670
50+
$18.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
9V/µs
883A
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1338

RoHS

Date/Lot Code

Each
1+
$22.000
10+
$19.550
25+
$18.580
50+
$17.600
100+
$16.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0032ohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
85AC1702

RoHS

Date/Lot Code

Each
1+
$157.110
5+
$154.860
10+
$152.620
25+
$150.380
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
21AH3344

RoHS

Date/Lot Code

Each
1+
$27.520
50+
$25.450
100+
$23.760
250+
$22.430
500+
$21.300
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
3000µohm
76mm
-
-
140mm
-
Multicomp Pro Film Capacitors
-40°C
85°C
-
65AH6639

RoHS

Date/Lot Code

Each
1+
$35.920
5+
$31.140
10+
$26.350
25+
$26.000
50+
$25.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
69AH7711

RoHS

Date/Lot Code

Each
1+
$33.020
10+
$24.770
25+
$24.420
50+
$24.070
100+
$23.720
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
-
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
-
12AC6455

RoHS

Date/Lot Code

Each
1+
$104.820
5+
$101.450
10+
$98.080
25+
$94.700
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
1300µohm
84mm
-
-
-
32A
C4DE Series
-40°C
85°C
-
56AJ0260

RoHS

Date/Lot Code

Each
1+
$19.060
5+
$17.600
10+
$17.600
25+
$17.600
50+
$17.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
53X3391

RoHS

Date/Lot Code

Each
1+
$68.140
5+
$61.730
10+
$55.300
25+
$55.040
50+
$54.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
56AJ0305

RoHS

Date/Lot Code

Each
1+
$18.780
10+
$13.170
25+
$13.050
50+
$12.930
100+
$12.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
53X3392

RoHS

Date/Lot Code

Each
1+
$55.890
5+
$50.170
10+
$44.460
25+
$44.330
50+
$44.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
3000µohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
59AC8751

RoHS

Date/Lot Code

Each
1+
$23.490
5+
$23.490
10+
$21.680
25+
$21.680
50+
$21.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
77AH4537

RoHS

Each
1+
$109.720
25+
$105.710
50+
$103.490
100+
$100.830
250+
$98.170
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
96A
-
85mm
-
-
-
-
-
-40°C
105°C
-
29AM5327

RoHS

Date/Lot Code

Each
1+
$159.910
5+
$147.980
10+
$136.030
25+
$134.180
50+
$132.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
-
247mm
57A
C44P-T Series
-30°C
70°C
-
87AK9858

RoHS

Date/Lot Code

Each
1+
$21.090
10+
$16.840
25+
$15.950
50+
$15.070
100+
$14.180
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
3000µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
03AM7691

RoHS

Date/Lot Code

Each
1+
$20.380
10+
$19.550
25+
$18.470
50+
$16.710
100+
$15.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
B32778H Series
-40°C
105°C
AEC-Q200
03AM7693

RoHS

Date/Lot Code

Each
1+
$19.270
10+
$15.200
25+
$14.720
50+
$14.100
100+
$13.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26A
4300µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
45AM3718

RoHS

Each
1+
$21.590
5+
$20.600
10+
$18.620
25+
$17.090
50+
$16.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
33.1A
3000µohm
-
57.5mm
35mm
60mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
64R1081

RoHS

Date/Lot Code

Each
1+
$64.200
5+
$64.200
10+
$59.920
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
4kV
1.2kV
-
Screw
45mm
-
-
64A
0.0013ohm
84.5mm
-
-
64mm
-
944U Series
-40°C
85°C
-
99W2407

RoHS

Each
10+
$76.600
25+
$72.340
50+
$70.030
100+
$67.710
Min: 12 / Mult: 12
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
800V
-
Threaded Stud
45mm
30V/µs
3kA
-
0.0009ohm
84mm
-
-
-
37A
C4DE Series
-40°C
85°C
-
85AC1711

RoHS

Date/Lot Code

Each
1+
$201.710
5+
$193.210
10+
$184.700
25+
$176.200
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
01AC1624

RoHS

Date/Lot Code

Each
1+
$45.480
5+
$39.120
10+
$32.760
25+
$32.540
50+
$32.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
-
-
-
-
-
57.5mm
35mm
-
-
C4AE Series
-40°C
85°C
-
85AC1694

RoHS

Date/Lot Code

Each
1+
$128.560
5+
$120.610
10+
$112.650
25+
$111.530
50+
$110.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
57A
1400µohm
75mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1685

RoHS

Date/Lot Code

Each
1+
$156.220
5+
$142.730
10+
$129.250
25+
$127.090
50+
$124.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1200µohm
75mm
-
-
157mm
-
C44P-R Series
-25°C
70°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK