Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDAT107J300VD76N6MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.21AH3344
Product RangeMP HDAT Series
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.570 |
| 5+ | $20.630 |
| 10+ | $19.410 |
| 25+ | $17.440 |
| 100+ | $16.460 |
| 500+ | $16.020 |
| 1000+ | $15.090 |
Price for:Each
Minimum: 1
Multiple: 1
$21.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDAT107J300VD76N6MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.21AH3344
Product RangeMP HDAT Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)420V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing25mm
dv/dt Rating-
Peak Current1.15A
RMS Current (Irms)-
ESR3000µohm
Product Diameter76mm
Product Length-
Product Width-
Product Height140mm
Ripple Current-
Output (kvar)-
Product RangeMP HDAT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Typical Applications
DC Link
Voltage(AC)
420V
Humidity Rating
-
Lead Spacing
25mm
Peak Current
1.15A
ESR
3000µohm
Product Length
-
Product Height
140mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
700V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
76mm
Product Width
-
Ripple Current
-
Product Range
MP HDAT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
