0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3344

RoHS

Each
1+$21.570
5+$20.630
10+$19.410
25+$17.440
100+$16.460
More Pricing...
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
3000µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
21AH3438

RoHS

Each
1+$47.500
5+$45.500
10+$43.570
25+$40.200
100+$37.290
More Pricing...
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
640V
-
-
Terminal Block
-
-
-
-
3000µohm
76mm
-
-
164mm
-
MP APT Series
-40°C
70°C
-
01AC1696

RoHS

Each
1+$41.410
5+$38.230
10+$35.050
25+$34.370
100+$33.680
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
77AH4657

RoHS

Each
1+$4.840
10+$4.330
25+$4.010
50+$3.710
100+$3.310
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
500A
14.4A
3000µohm
-
46mm
33mm
-
-
MP SI Series
-40°C
85°C
-
77AH4592

RoHS

MULTICOMP PRO
Each
1+$20.000
5+$19.040
10+$18.120
25+$16.510
100+$15.130
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
23V/µs
-
-
3000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
68AK4494

RoHS

Each
1+$38.780
5+$34.670
10+$30.550
25+$30.050
100+$29.550
More Pricing...
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
600A
-
3000µohm
50mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
03AM7618

RoHS

Each
1+$7.610
25+$6.840
100+$5.900
250+$5.450
500+$5.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
87AK9858

RoHS

Each
1+$19.000
5+$16.880
10+$14.740
25+$14.160
100+$13.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
3000µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
03AM7644

RoHS

Each
1+$8.450
25+$8.130
100+$7.240
250+$6.820
500+$6.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
14A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7617

RoHS

Each
1+$8.250
25+$7.930
100+$7.060
250+$6.650
500+$6.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
45AM3718

RoHS

Each
1+$22.580
5+$20.210
10+$17.380
25+$15.960
100+$15.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
33.1A
0.003ohm
-
57.5mm
35mm
60mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
69R9815

RoHS

Each
1+$45.360
5+$40.960
10+$36.560
25+$36.070
100+$35.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
20V/µs
1.6kA
21.5A
3000µohm
-
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
53X3390

RoHS

Each
1+$29.930
5+$28.820
10+$27.700
25+$25.820
100+$23.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
1kA
17A
3000µohm
-
42mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
12AC6472

RoHS

Each
1+$252.000
5+$224.870
10+$192.310
25+$176.020
50+$165.170
More Pricing...
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
3000µohm
85mm
-
-
146mm
60A
C44U Series
-
90°C
-
85AC1698

RoHS

Each
1+$104.830
5+$93.690
10+$80.330
25+$73.650
50+$72.260
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
3000µohm
65mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
85AC1705

RoHS

Date/Lot Code

Each
1+$88.450
5+$80.930
10+$73.410
25+$72.450
50+$71.490
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
77AH4658

RoHS

Each
1+$5.410
10+$4.830
25+$4.480
50+$4.140
100+$3.700
More Pricing...
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
400V/µs
480A
16.7A
3000µohm
-
54mm
28mm
-
-
MP SI Series
-40°C
85°C
-
44AC2335

RoHS

Each
1+$7.290
10+$6.930
25+$6.000
50+$5.570
100+$4.910
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
308A
-
3000µohm
29.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
77AH4603

RoHS

Each
1+$8.130
25+$7.780
100+$6.770
250+$6.300
500+$5.640
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
105°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK