Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UOGT6350A8SKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC6472
Product RangeC44U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.000 |
| 5+ | $224.870 |
| 10+ | $192.310 |
| 25+ | $176.020 |
| 50+ | $165.170 |
| 100+ | $161.860 |
Price for:Each
Minimum: 1
Multiple: 1
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UOGT6350A8SKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC6472
Product RangeC44U Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance350µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing31.7mm
dv/dt Rating7V/µs
Peak Current2.45kA
RMS Current (Irms)-
ESR3000µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height146mm
Ripple Current60A
Output (kvar)-
Product RangeC44U Series
Operating Temperature Min-
Operating Temperature Max90°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
350µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
31.7mm
Peak Current
2.45kA
ESR
3000µohm
Product Length
-
Product Height
146mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
7V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
60A
Product Range
C44U Series
Operating Temperature Max
90°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
