Power Film Capacitors:

21 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AC2337

RoHS

Date/Lot Code

Each
1+
$185.080
5+
$176.680
10+
$168.290
25+
$164.220
50+
$160.150
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
7V/µs
4.2kA
-
0.0022ohm
85mm
-
-
146mm
58A
C44U Series
-
90°C
-
24W6429

RoHS

Date/Lot Code

Each
1+
$11.790
10+
$10.680
25+
$9.260
50+
$7.830
100+
$7.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
0.0055ohm
-
57.5mm
35mm
18mm
-
MKP1848S Series
-40°C
105°C
-
59AC8748

RoHS

Date/Lot Code

Each
1+
$12.940
10+
$9.160
25+
$8.960
50+
$8.760
100+
$8.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
7V/µs
332A
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53AJ5810

RoHS

Each
1+
$31.030
5+
$31.030
10+
$31.030
25+
$31.030
50+
$31.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
72AK1757

RoHS

Date/Lot Code

Each
1+
$156.260
5+
$148.520
10+
$141.160
Min: 1 / Mult: 1
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
72AK1470

RoHS

Date/Lot Code

Each
1+
$71.690
5+
$71.690
10+
$71.690
25+
$71.690
50+
$71.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
-
-
126mm
-
C44U-T Series
-40°C
85°C
-
82AH0176

RoHS

Date/Lot Code

Each
1+
$11.720
10+
$7.110
25+
$7.020
50+
$6.940
100+
$6.850
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
7V/µs
294A
21.4A
0.003ohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0174

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$2.160
25+
$2.160
50+
$2.160
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
7V/µs
104A
10.5A
0.0081ohm
-
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53AJ5811

RoHS

Date/Lot Code

Each
1+
$183.770
5+
$172.790
10+
$161.820
25+
$150.850
Min: 1 / Mult: 1
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
53AJ5812

RoHS

Each
1+
$150.290
5+
$150.290
10+
$150.290
Min: 1 / Mult: 1
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
7V/µs
8.4kA
100A
0.00135ohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
65AH5739

RoHS

Date/Lot Code

Each
1+
$122.260
Min: 1 / Mult: 1
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
7V/µs
5.11kA
-
0.0017ohm
116mm
-
-
153mm
74A
C44U-M Series
-40°C
85°C
-
65AH5740

RoHS

Date/Lot Code

Each
1+
$130.950
5+
$124.220
10+
$117.480
25+
$113.210
50+
$108.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
7V/µs
5.55kA
-
0.0023ohm
85mm
-
-
268.5mm
70A
C44U-M Series
-40°C
85°C
-
59AC8747

RoHS

Date/Lot Code

Each
1+
$10.880
10+
$8.380
25+
$8.030
50+
$7.680
100+
$7.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
7V/µs
262A
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8750

RoHS

Each
25+
$12.550
50+
$12.550
100+
$12.540
250+
$12.540
Min: 30 / Mult: 30
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
7V/µs
585A
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
57X3698

RoHS

Each
100+
$10.850
Min: 100 / Mult: 20
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
500V
-
PC Pin
-
7V/µs
350A
13.5A
0.0035ohm
-
57.5mm
62mm
15mm
-
MKP1848S Series
-40°C
105°C
-
59AC8749

RoHS

Date/Lot Code

Each
1+
$13.550
10+
$12.710
25+
$10.980
50+
$9.230
100+
$9.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
7V/µs
464A
29.1A
0.0021ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6472

RoHS

Date/Lot Code

Each
1+
$147.160
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
0.003ohm
85mm
-
-
146mm
60A
C44U Series
-
90°C
-
65AH5736

RoHS

Date/Lot Code

Each
1+
$77.620
5+
$77.430
10+
$77.250
25+
$77.050
50+
$76.860
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
7V/µs
2.92kA
-
0.0028ohm
85mm
-
-
144.5mm
45A
C44U-M Series
-40°C
85°C
-
72AK1476

RoHS

Each
1+
$140.130
5+
$132.390
10+
$124.640
Min: 1 / Mult: 1
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
21AM4074

RoHS

Each
1+
$238.550
5+
$227.990
10+
$217.430
25+
$206.870
Min: 4 / Mult: 4
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
7V/µs
12.765kA
-
0.0012ohm
116mm
-
-
233mm
100A
C44U-M Series
-40°C
85°C
-
21AM0035

RoHS

Each
1+
$218.050
5+
$209.590
10+
$201.140
25+
$192.680
Min: 4 / Mult: 4
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
7V/µs
10.22kA
-
0.0016ohm
116mm
-
-
273mm
100A
C44U-M Series
-40°C
85°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK