Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UOGT7180M53KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM4074
Product RangeC44U-M Series
Also Known As44UOGT7180M53K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4+ | $197.930 |
| 8+ | $190.410 |
| 12+ | $182.880 |
| 28+ | $179.220 |
Price for:Each
Minimum: 4
Multiple: 4
$791.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UOGT7180M53KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM4074
Product RangeC44U-M Series
Also Known As44UOGT7180M53K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1800µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating7V/µs
Peak Current12.765kA
RMS Current (Irms)-
ESR0.0012ohm
Product Diameter116mm
Product Length-
Product Width-
Product Height233mm
Ripple Current100A
Output (kvar)-
Product RangeC44U-M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1800µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
12.765kA
ESR
0.0012ohm
Product Length
-
Product Height
233mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
7V/µs
RMS Current (Irms)
-
Product Diameter
116mm
Product Width
-
Ripple Current
100A
Product Range
C44U-M Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
