0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5763

RoHS

Each
1+$185.380
5+$173.250
10+$161.120
25+$148.990
50+$146.010
More Pricing...
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
11V/µs
8.295kA
1500µohm
116mm
233mm
97A
C44U-M Series
-40°C
85°C
65AH5774

RoHS

Each
1+$290.670
5+$260.000
10+$223.200
25+$204.790
50+$200.700
More Pricing...
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
14V/µs
6.38kA
1800µohm
116mm
233mm
89A
C44U-M Series
-40°C
85°C
21AM4074

RoHS

Each
4+$197.930
8+$190.410
12+$182.880
28+$179.220
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
7V/µs
12.765kA
0.0012ohm
116mm
233mm
100A
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK