0
0 Items$0.00

Can Power Film Capacitors :

381 Products Found
Find a huge range of Can Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, TDK, GE & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
74R9396

Date/Lot Code

Each
1+$145.060
5+$139.240
10+$125.490
25+$120.780
50+$119.030
More Pricing...
Film / Foil PP
Can
0.25µF
± 10%
Snubber
Panel Mount
-
2kV
-
Solder Lug
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
A28F5000 Series
-40°C
70°C
53AJ5802

RoHS

Date/Lot Code

Each
1+$283.980
5+$274.290
10+$264.590
25+$259.300
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
74R9400
Each
1+$258.390
5+$254.800
10+$250.960
25+$235.790
Film / Foil PP
Can
0.5µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
-
A28F5000 Series
-40°C
70°C
53AJ5811

RoHS

Date/Lot Code

Each
1+$264.680
5+$255.340
10+$246.020
25+$236.680
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5798

RoHS

Each
1+$439.430
5+$418.490
10+$397.530
25+$389.580
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+$300.790
5+$294.760
10+$288.750
25+$282.730
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5796

RoHS

Each
1+$239.260
5+$232.240
10+$225.210
25+$218.180
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5814

RoHS

Date/Lot Code

Each
1+$361.460
5+$354.230
10+$347.000
25+$339.770
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
78R7316
Each
1+$327.440
5+$322.900
10+$318.030
25+$298.790
Film / Foil PP
Can
2µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
-
A28F5000 Series
-40°C
70°C
53AJ5804

RoHS

Date/Lot Code

Each
1+$394.280
5+$374.760
10+$355.250
25+$348.150
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
13M4414

RoHS

Each
1+$31.090
5+$29.520
10+$28.000
25+$25.370
100+$20.770
More Pricing...
Metallized PP
Can
24µF
± 3%
Motor Run
Panel Mount
480V
-
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
2.16mm
2.69mm
98.55mm
-
-
GEM III 97F6000 Series
-40°C
90°C
87AC0944

RoHS

Date/Lot Code

Each
1+$121.610
5+$114.950
10+$108.280
25+$101.610
50+$99.580
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
-
C4DE Series
-40°C
85°C
87AC0926

RoHS

Date/Lot Code

Each
1+$162.790
5+$158.120
10+$153.450
25+$148.770
50+$145.790
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
-
-
42A
-
C4DE Series
-40°C
85°C
87AC1365

RoHS

Date/Lot Code

Each
1+$70.600
5+$63.730
10+$56.850
25+$56.150
50+$55.440
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
74AH4119

RoHS

Each
1+$111.100
5+$104.600
10+$98.100
25+$91.610
50+$88.050
More Pricing...
-
Can
420µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
-
-
-
63A
2400µohm
85mm
-
-
135mm
-
-
B25620 Series
-55°C
85°C
53AJ5806

RoHS

Date/Lot Code

Each
1+$211.750
5+$206.930
10+$202.130
25+$197.320
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5819

RoHS

Each
1+$338.780
5+$332.000
10+$325.230
25+$318.450
Metallized PP
Can
1020µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
12V/µs
11.8kA
95A
0.00082ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Date/Lot Code

Each
1+$445.850
5+$423.750
10+$401.640
25+$393.610
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5810

RoHS

Each
1+$145.940
5+$141.720
10+$137.490
25+$133.270
50+$131.010
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
53AJ5816

RoHS

Date/Lot Code

Each
1+$282.890
5+$277.230
10+$271.570
25+$265.920
50+$260.260
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5807

RoHS

Date/Lot Code

Each
1+$272.010
5+$258.570
10+$245.130
25+$240.230
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
75M7818

RoHS

Date/Lot Code

Each
1+$148.890
5+$137.970
10+$127.050
25+$121.270
50+$115.500
More Pricing...
Film / Foil Paper
Can
0.25µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
21M9028

RoHS

Each
1+$113.290
5+$112.180
10+$111.060
25+$106.310
50+$101.550
More Pricing...
Film / Foil Paper
Can
1µF
± 10%
SCR Commutating
Panel Mount
-
1kV
-
Threaded Stud
20.6mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
69AC3853

RoHS

Date/Lot Code

Each
1+$78.130
5+$69.130
10+$58.340
25+$52.940
100+$49.340
More Pricing...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
36AJ3535

RoHS

Each
1+$65.150
5+$59.500
10+$53.840
25+$52.760
100+$51.690
More Pricing...
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
500A
15A
-
50mm
-
-
100mm
-
-
C44B Series
-40°C
85°C
1-25 of 381 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK