Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCRN233R-FCopy
Newark Part No.21M9028
Product RangeSCR Series
Your Part Number
70 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $116.140 |
| 5+ | $110.300 |
| 10+ | $104.470 |
| 25+ | $99.340 |
| 50+ | $94.200 |
| 100+ | $89.310 |
Price for:Each
Minimum: 1
Multiple: 1
$116.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCRN233R-FCopy
Newark Part No.21M9028
Product RangeSCR Series
Dielectric TypeFilm / Foil Paper
Capacitor Case / PackageCan
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSCR Commutating
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing20.6mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)60A
ESR-
Product Diameter-
Product Length54.86mm
Product Width33.27mm
Product Height2.13mm
Ripple Current-
Output (kvar)-
Product RangeSCR Series
Operating Temperature Min-40°C
Operating Temperature Max80°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SCR series extended foil Film Capacitor is suitable for SCR (silicon controlled rectifier) commutating applications that require high peak and RMS current capability. It is ideal for other high frequency and pulsed applications. The SCRN is supplied in oval or rectangular metal cases with 1/4 x 20 threaded stud and insulated terminals to withstand high current and high peak voltages.
- Non ferrous covers available for high frequency applications
- High voltage, high current and high frequency
- Biodegradable environmentally compatible fluid encapsulation
- Electro-tin plated copper stud and moulded pillar insulator
- Conforms to EIA RS401 for power semiconductor applications
- 40000-hour Life at full rated voltage and temperature
Technical Specifications
Dielectric Type
Film / Foil Paper
Capacitance
1µF
Typical Applications
SCR Commutating
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
20.6mm
Peak Current
-
ESR
-
Product Length
54.86mm
Product Height
2.13mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
60A
Product Diameter
-
Product Width
33.27mm
Ripple Current
-
Product Range
SCR Series
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
