0
0 Items$0.00

Power Film Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5810

RoHS

Each
1+$134.960
5+$129.890
10+$124.830
25+$119.760
50+$116.380
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
75M7818

RoHS

Date/Lot Code

Each
1+$148.210
5+$135.780
10+$123.350
25+$118.330
50+$113.320
More Pricing...
Film / Foil Paper
Can
0.25µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
SCR Series
-40°C
80°C
-
21M9028

RoHS

Each
1+$116.140
5+$110.300
10+$104.470
25+$99.340
50+$94.200
More Pricing...
Film / Foil Paper
Can
1µF
± 10%
SCR Commutating
Panel Mount
-
1kV
-
Threaded Stud
20.6mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
SCR Series
-40°C
80°C
-
53AJ5805

RoHS

Each
1+$127.880
5+$126.710
10+$125.550
25+$124.380
50+$118.160
More Pricing...
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
0.0012ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
72AK1487

RoHS

Each
1+$275.970
5+$263.360
10+$250.730
25+$238.120
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
2100µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
72AK1486

RoHS

Date/Lot Code

Each
1+$165.790
5+$145.400
10+$125.010
25+$122.500
50+$120.000
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
72AK1477

RoHS

Date/Lot Code

Each
1+$282.200
5+$269.300
10+$256.400
25+$243.500
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
29AM5337

RoHS

Date/Lot Code

Each
1+$234.990
5+$231.560
10+$228.130
25+$224.700
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
29AM5330

RoHS

Date/Lot Code

Each
1+$230.900
5+$227.790
10+$224.680
25+$221.570
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
23M2480

RoHS

Each
1+$152.360
5+$146.250
10+$131.810
25+$126.860
50+$125.030
More Pricing...
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
35.05mm
-
-
60A
-
-
92.96mm
50.03mm
5.75mm
-
SCR Series
-40°C
80°C
-
53AJ5795

RoHS

Date/Lot Code

Each
1+$150.040
5+$145.500
10+$140.960
25+$136.410
50+$133.340
More Pricing...
Metallized PP
Can
1500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
5V/µs
7.4kA
60A
0.00095ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
04M7006

RoHS

Each
1+$130.790
5+$125.550
10+$113.140
25+$108.900
50+$107.330
More Pricing...
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
1.5kV
-
Threaded Stud
35.05mm
-
-
60A
-
-
73.91mm
48.51mm
5.75mm
-
SCR Series
-40°C
80°C
-
54AJ2654

RoHS

Each
1+$141.770
5+$128.090
10+$111.670
25+$110.320
50+$108.120
More Pricing...
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
-
79AK1629

RoHS

Each
1+$85.840
5+$83.390
10+$80.940
25+$78.500
50+$76.920
More Pricing...
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
-
-
60A
1200µohm
85mm
-
-
65mm
-
B25631B Series
-40°C
85°C
-
12AM6485

RoHS

Each
1+$44.690
5+$40.830
10+$36.970
25+$35.820
100+$34.670
More Pricing...
Film / Foil PP
-
115µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
29mm
-
6kA
60A
510µohm
-
97.5mm
38mm
42.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
98AK5452

RoHS

Each
1+$88.590
5+$86.280
10+$83.980
25+$81.670
50+$80.040
More Pricing...
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1kV
GRADE II (Test Condition A)
-
32mm
-
2.2kA
60A
1700µohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
-
85AC1702

RoHS

Each
1+$180.910
5+$173.050
10+$165.190
25+$157.330
50+$154.180
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1711

RoHS

Each
1+$200.050
5+$191.630
10+$183.190
25+$174.760
50+$171.260
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1696

RoHS

Each
1+$224.380
5+$200.710
10+$172.310
25+$158.110
50+$154.950
More Pricing...
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1200µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1704

RoHS

Each
1+$180.780
5+$176.890
10+$173.000
25+$169.110
50+$165.730
More Pricing...
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1200µohm
116mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1670

RoHS

Each
1+$162.390
5+$142.920
10+$119.550
25+$107.870
50+$105.710
More Pricing...
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
60A
1700µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1695

RoHS

Each
1+$177.480
5+$158.840
10+$136.480
25+$125.290
50+$122.090
More Pricing...
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
50AJ3014

RoHS

Each
1+$100.290
5+$95.620
10+$90.950
25+$86.280
50+$85.500
More Pricing...
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
53AJ5800

RoHS

Date/Lot Code

Each
1+$145.030
5+$141.640
10+$138.260
25+$134.860
50+$133.040
More Pricing...
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
5.4kA
60A
0.00085ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK