Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCRN244R-FCopy
Newark Part No.04M7006
Product RangeSCR Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $130.790 |
| 5+ | $125.550 |
| 10+ | $113.140 |
| 25+ | $108.900 |
| 50+ | $107.330 |
| 100+ | $105.180 |
Price for:Each
Minimum: 1
Multiple: 1
$130.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCRN244R-FCopy
Newark Part No.04M7006
Product RangeSCR Series
Dielectric TypeFilm / Foil Paper
Capacitor Case / PackageCan
Capacitance5µF
Capacitance Tolerance± 10%
Typical ApplicationsSCR Commutating
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing35.05mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)60A
ESR-
Product Diameter-
Product Length73.91mm
Product Width48.51mm
Product Height5.75mm
Ripple Current-
Output (kvar)-
Product RangeSCR Series
Operating Temperature Min-40°C
Operating Temperature Max80°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Film / Foil Paper
Capacitance
5µF
Typical Applications
SCR Commutating
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
35.05mm
Peak Current
-
ESR
-
Product Length
73.91mm
Product Height
5.75mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.5kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
60A
Product Diameter
-
Product Width
48.51mm
Ripple Current
-
Product Range
SCR Series
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
