Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25620C1427A101Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AH4119
Product RangeB25620 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.390 |
| 5+ | $111.550 |
| 10+ | $104.720 |
| 25+ | $97.880 |
| 50+ | $95.040 |
| 100+ | $92.200 |
Price for:Each
Minimum: 1
Multiple: 1
$118.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25620C1427A101Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AH4119
Product RangeB25620 Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance420µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)63A
ESR2400µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height135mm
Ripple Current-
Output (kvar)-
Product RangeB25620 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
-
Capacitance
420µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
2400µohm
Product Length
-
Product Height
135mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
63A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25620 Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
