0
0 Items$0.00

Power Film Capacitors :

100 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
74AH4119

RoHS

Each
1+$118.390
5+$111.550
10+$104.720
25+$97.880
50+$95.040
More Pricing...
-
Can
420µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
-
-
-
63A
2400µohm
85mm
135mm
-
-
B25620 Series
-55°C
85°C
72AK1482

RoHS

Each
1+$142.980
5+$131.280
10+$119.580
25+$118.490
50+$117.380
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
2500µohm
85mm
146mm
-
-
C44U-T Series
-40°C
85°C
72AK1479

RoHS

Date/Lot Code

Each
1+$112.340
5+$104.640
10+$96.940
25+$94.310
50+$91.670
More Pricing...
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
32mm
17V/µs
2.03kA
41A
3300µohm
85mm
101mm
-
-
C44U-T Series
-40°C
85°C
72AK1484

RoHS

Date/Lot Code

Each
1+$155.300
5+$145.870
10+$136.430
25+$133.710
50+$130.970
More Pricing...
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
4.64kA
66A
1900µohm
85mm
270mm
-
-
C44U-T Series
-40°C
85°C
72AK1475

RoHS

Date/Lot Code

Each
1+$148.980
5+$141.270
10+$133.540
25+$130.870
50+$128.200
More Pricing...
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
5.565kA
72A
1500µohm
85mm
180mm
-
-
C44U-T Series
-40°C
85°C
72AK1483

RoHS

Date/Lot Code

Each
1+$153.000
5+$141.500
10+$129.990
25+$127.040
50+$124.090
More Pricing...
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
15V/µs
4.645kA
68A
1900µohm
85mm
180mm
-
-
C44U-T Series
-40°C
85°C
72AK1486

RoHS

Date/Lot Code

Each
1+$165.790
5+$145.400
10+$125.010
25+$122.500
50+$120.000
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
-
-
C44U-T Series
-40°C
85°C
72AK1471

RoHS

Date/Lot Code

Each
1+$142.570
5+$142.560
10+$142.550
25+$142.540
50+$142.530
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
146mm
-
-
C44U-T Series
-40°C
85°C
72AK1485

RoHS

Date/Lot Code

Each
1+$113.590
5+$101.810
10+$90.040
25+$88.230
50+$86.430
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
101mm
-
-
C44U-T Series
-40°C
85°C
21AM4081

RoHS

Date/Lot Code

Each
1+$101.910
5+$97.220
10+$92.510
25+$91.980
50+$90.140
More Pricing...
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
15V/µs
4.645kA
-
0.0017ohm
85mm
178.5mm
68A
-
C44U-M Series
-40°C
85°C
29AM5332

RoHS

Date/Lot Code

Each
1+$145.140
5+$137.560
10+$129.980
25+$129.500
50+$129.020
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
147mm
42A
-
C44P-T Series
-30°C
70°C
29AM5335

RoHS

Date/Lot Code

Each
1+$145.290
5+$140.220
10+$135.130
25+$134.290
50+$133.440
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
0.0021ohm
85mm
147mm
40A
-
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+$217.610
5+$200.990
10+$184.360
25+$183.860
50+$183.360
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
247mm
55A
-
C44P-T Series
-30°C
70°C
29AM5336

RoHS

Date/Lot Code

Each
1+$211.120
5+$196.970
10+$182.820
25+$179.160
50+$175.500
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
0.0014ohm
85mm
247mm
55A
-
C44P-T Series
-30°C
70°C
21AM4070

RoHS

Date/Lot Code

Each
1+$139.140
5+$131.800
10+$124.460
25+$121.970
50+$119.480
More Pricing...
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
4V/µs
3.6kA
-
0.0017ohm
85mm
134.5mm
56A
-
C44U-M Series
-40°C
85°C
21AM4079

RoHS

Date/Lot Code

Each
1+$137.460
5+$136.100
10+$134.740
25+$129.770
50+$124.790
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
4.085kA
-
0.0028ohm
85mm
268.5mm
64A
-
C44U-M Series
-40°C
85°C
69AC3867

RoHS

Date/Lot Code

Each
1+$166.690
5+$161.490
10+$149.210
25+$145.010
50+$140.040
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
9V/µs
2.25kA
-
0.0036ohm
85mm
146mm
55A
-
C44U Series
-
90°C
46Y7598

RoHS

Date/Lot Code

Each
1+$334.260
5+$324.780
10+$315.290
25+$308.980
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Threaded Stud
35mm
70V/µs
-
-
0.002ohm
85mm
147mm
50A
-
C20A Series
-25°C
70°C
24AK6761
Each
1+$98.310
5+$94.590
10+$85.820
25+$82.820
50+$81.700
More Pricing...
-
Can
200µF
± 5%
-
Stud Mount - M12
460V
-
-
Screw
-
-
40A
-
900µohm
85mm
150mm
-
-
-
-40°C
85°C
77AH4542

RoHS

MULTICOMP PRO
Each
1+$60.500
5+$57.160
10+$53.810
25+$49.780
50+$48.830
More Pricing...
Metallized PP
Can
120µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
-
-
78A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
65AH5757

RoHS

Each
1+$101.140
5+$96.290
10+$91.430
25+$88.920
50+$86.400
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
10V/µs
2.4kA
-
0.003ohm
85mm
134.5mm
42A
-
C44U-M Series
-40°C
85°C
65AH5714

RoHS

Each
1+$128.270
5+$119.740
10+$111.190
25+$110.550
50+$109.890
More Pricing...
Metallized PP
Can
650µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
5V/µs
3.54kA
-
1200µohm
85mm
99.5mm
59A
-
C44U-M Series
-40°C
85°C
83AH2683

RoHS

Each
1+$93.080
5+$87.950
10+$82.790
25+$76.600
50+$75.130
More Pricing...
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
450V
-
-
Terminal Block
-
-
1.4kA
43A
1100µohm
85mm
220mm
-
-
-
-40°C
85°C
77AH4548

RoHS

Each
1+$81.530
5+$77.030
10+$72.510
25+$67.090
50+$65.800
More Pricing...
Metallized PP
Can
265µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
77A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
77AH4560

RoHS

MULTICOMP PRO
Each
1+$46.060
5+$43.850
10+$41.730
25+$38.030
100+$34.840
More Pricing...
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
84A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK