0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
13M4414

RoHS

Each
1+$31.090
5+$29.520
10+$28.000
25+$25.370
100+$20.770
More Pricing...
Metallized PP
Can
24µF
± 3%
Motor Run
Panel Mount
480V
-
Quick Connect
20.57mm
-
-
-
44.45mm
2.16mm
2.69mm
98.55mm
-
GEM III 97F6000 Series
-40°C
90°C
69AC3867

RoHS

Date/Lot Code

Each
1+$166.690
5+$161.490
10+$149.210
25+$145.010
50+$140.040
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
31.7mm
9V/µs
2.25kA
0.0036ohm
85mm
-
-
146mm
55A
C44U Series
-
90°C
69AC3866

RoHS

Each
5+$202.160
10+$188.850
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Threaded Stud
31.7mm
12V/µs
6kA
0.0011ohm
85mm
-
-
180mm
90A
C44U Series
-
90°C
12AC6472

RoHS

Each
1+$252.000
5+$224.870
10+$192.310
25+$176.020
50+$165.170
More Pricing...
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
31.7mm
7V/µs
2.45kA
3000µohm
85mm
-
-
146mm
60A
C44U Series
-
90°C
69AC3865

RoHS

Each
10+$85.010
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
31.7mm
26V/µs
2.6kA
0.0012ohm
85mm
-
-
61mm
65A
C44U Series
-
90°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK