0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5337

RoHS

Date/Lot Code

Each
1+$234.990
5+$231.560
10+$228.130
25+$224.700
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
29AM5330

RoHS

Date/Lot Code

Each
1+$230.900
5+$227.790
10+$224.680
25+$221.570
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
65AH5773

RoHS

Each
1+$107.950
5+$103.440
10+$98.930
25+$98.110
50+$97.280
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
12V/µs
3.505kA
-
3200µohm
85mm
-
268.5mm
60A
C44U-M Series
-40°C
85°C
40Y5946

RoHS

Each
9+$254.010
10+$250.070
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
-
0.0016ohm
75mm
247mm
247mm
60A
C20A Series
-25°C
70°C
12AC6472

RoHS

Each
1+$252.000
5+$224.870
10+$192.310
25+$176.020
50+$165.170
More Pricing...
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
3000µohm
85mm
-
146mm
60A
C44U Series
-
90°C
65AH5771

RoHS

Each
1+$113.860
5+$110.830
10+$107.810
25+$104.780
50+$103.030
More Pricing...
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
3.12kA
-
2200µohm
116mm
-
133mm
60A
C44U-M Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK