Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC20ALGR5680AASKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.40Y5946
Product RangeC20A Series
Also Known As20ALGR5680AASK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 9+ | $254.010 |
| 10+ | $250.070 |
Price for:Each
Minimum: 9
Multiple: 9
$2,286.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC20ALGR5680AASKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.40Y5946
Product RangeC20A Series
Also Known As20ALGR5680AASK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance68µF
Capacitance Tolerance± 10%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)640V
Voltage(DC)1.4kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing35mm
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)-
ESR0.0016ohm
Product Diameter75mm
Product Length247mm
Product Width-
Product Height247mm
Ripple Current60A
Output (kvar)-
Product RangeC20A Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- C20A series, film, metallized polypropylene, AC filter capacitor
- Cylindrical, aluminium can-type design filled with oil
- Uses screw terminals, plastic insulator
- Overpressure safety device
- High peak current capability
- High torque screw terminals with plastic insulator
- Long lifetime
- Self-healing
- Applications include commutation, power factor correction and AC harmonic filtering
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
68µF
Typical Applications
Single-Phase PFC
Voltage(AC)
640V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
0.0016ohm
Product Length
247mm
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.4kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
30V/µs
RMS Current (Irms)
-
Product Diameter
75mm
Product Width
-
Ripple Current
60A
Product Range
C20A Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
