0
0 Items$0.00

Power Film Capacitors :

40 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5327

RoHS

Date/Lot Code

Each
1+$178.590
5+$168.500
10+$158.410
25+$156.980
50+$155.540
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
0.0014ohm
75mm
-
247mm
57A
C44P-T Series
-30°C
70°C
29AM5329

RoHS

Date/Lot Code

Each
1+$176.360
5+$170.560
10+$164.760
25+$161.460
50+$158.160
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
0.0016ohm
75mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5332

RoHS

Date/Lot Code

Each
1+$145.140
5+$137.560
10+$129.980
25+$129.500
50+$129.020
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
0.002ohm
85mm
-
147mm
42A
C44P-T Series
-30°C
70°C
29AM5335

RoHS

Date/Lot Code

Each
1+$145.290
5+$140.220
10+$135.130
25+$134.290
50+$133.440
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
40A
0.0021ohm
85mm
-
147mm
40A
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+$217.610
5+$200.990
10+$184.360
25+$183.860
50+$183.360
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
0.0015ohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5337

RoHS

Date/Lot Code

Each
1+$234.990
5+$231.560
10+$228.130
25+$224.700
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
60A
0.0014ohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
29AM5336

RoHS

Date/Lot Code

Each
1+$211.120
5+$196.970
10+$182.820
25+$179.160
50+$175.500
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
0.0014ohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5334

RoHS

Date/Lot Code

Each
1+$137.420
5+$128.120
10+$118.830
25+$117.490
50+$116.170
More Pricing...
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
0.0025ohm
75mm
-
147mm
36A
C44P-T Series
-30°C
70°C
29AM5330

RoHS

Date/Lot Code

Each
1+$230.900
5+$227.790
10+$224.680
25+$221.570
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
0.0013ohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
46Y7598

RoHS

Date/Lot Code

Each
1+$334.260
5+$324.780
10+$315.290
25+$308.980
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Threaded Stud
35mm
70V/µs
-
0.002ohm
85mm
-
147mm
50A
C20A Series
-25°C
70°C
85AC1685

RoHS

Each
1+$143.530
5+$134.740
10+$125.940
25+$123.420
50+$120.900
More Pricing...
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
50A
1200µohm
75mm
-
157mm
-
C44P-R Series
-25°C
70°C
85AC1686

RoHS

Each
1+$82.830
5+$76.340
10+$69.850
25+$63.370
50+$63.360
More Pricing...
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
50A
1400µohm
75mm
-
197mm
-
C44P-R Series
-25°C
70°C
69AC3864

RoHS

Each
9+$161.790
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Threaded Stud
35mm
12.5V/µs
-
0.0018ohm
75mm
-
247mm
58A
C44P Series
-25°C
70°C
85AC1677

RoHS

Each
1+$131.380
5+$123.060
10+$114.730
25+$112.440
50+$110.140
More Pricing...
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
58A
1700µohm
75mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1702

RoHS

Each
1+$180.910
5+$173.050
10+$165.190
25+$157.330
50+$154.180
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
60A
1300µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1711

RoHS

Each
1+$200.050
5+$191.630
10+$183.190
25+$174.760
50+$171.260
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
60A
1300µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1694

RoHS

Each
1+$133.530
5+$124.910
10+$116.290
25+$113.970
50+$111.640
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
57A
1400µohm
75mm
-
247mm
-
C44P-R Series
-25°C
70°C
40Y5946

RoHS

Each
9+$254.010
10+$250.070
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
0.0016ohm
75mm
247mm
247mm
60A
C20A Series
-25°C
70°C
85AC1710

RoHS

Each
1+$101.100
5+$94.530
10+$87.950
25+$86.190
50+$84.430
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
55A
1500µohm
85mm
-
247mm
-
C44P-R Series
-25°C
70°C
69AC3860

RoHS

Each
9+$101.230
10+$92.510
25+$91.290
50+$90.060
100+$88.840
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
45A
0.0018ohm
75mm
-
194mm
-
C44H Series
-25°C
70°C
85AC1707

RoHS

Each
1+$111.710
5+$98.960
10+$86.200
25+$84.470
50+$82.750
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
35A
2700µohm
75mm
-
147mm
-
C44P-R Series
-25°C
70°C
85AC1673

RoHS

Each
1+$66.970
5+$61.290
10+$55.610
25+$55.550
50+$55.500
More Pricing...
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
43A
1700µohm
75mm
-
117mm
-
C44P-R Series
-25°C
70°C
85AC1696

RoHS

Each
1+$224.380
5+$200.710
10+$172.310
25+$158.110
50+$154.950
More Pricing...
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
60A
1200µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
69AC3832

RoHS

Each
9+$181.390
10+$178.580
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Threaded Stud
35mm
85V/µs
-
0.002ohm
75mm
-
147mm
35A
C20A Series
-25°C
70°C
85AC1699

RoHS

Each
1+$91.700
5+$85.190
10+$78.670
25+$77.100
50+$75.530
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
36A
2200µohm
75mm
-
147mm
-
C44P-R Series
-25°C
70°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK